Filter Your Search
1 - 1 of 1 results
|
OPA4820IDG4
Texas Instruments
|
Check for Price | No | Active | 800 µV | 240 V/us | 26 µA | 23.4 mA | 76 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 20 µA | YES | 500 nA | NO | NO | NO | -6.5 V | NO | NO | 125 V/us | 6.5 V | INDUSTRIAL | 250000 | 790 | YES | R-PDSO-G14 | Not Qualified | e4 | 85 dB | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOIC-14 | 14 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |