Parametric results for: OPA4342EA/250 under Operational Amplifiers

Filter Your Search

1 - 3 of 3 results

|
-
-
-
Manufacturer Part Number: opa4342ea250
Select parts from the table below to compare.
Compare
Compare
OPA4342EA/250
Texas Instruments
$1.9563 Yes Yes Active 6 mV 1 V/us 10 pA 1 mA 76 dB 4 OPERATIONAL AMPLIFIER 5.5 V CMOS VOLTAGE-FEEDBACK 10 pA YES 10 pA YES NO YES NO NO 7.5 V INDUSTRIAL 1000 31620 NO R-PDSO-G14 Not Qualified e4 88 dB 2 85 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP TSSOP-14 14 compliant EAR99 8542.33.00.01 Texas Instruments
OPA4342EA/250
Burr-Brown Corp
Check for Price No Transferred 6 mV 1 V/us 10 pA 1.2 mA 4 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK 10 pA YES YES NO YES 3.75 V INDUSTRIAL 1000 100000 R-PDSO-G14 Not Qualified e0 78 dB 85 °C -40 °C 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES Tin/Lead (Sn/Pb) GULL WING 635 µm DUAL BURR-BROWN CORP TSSOP-14 unknown
OPA4342EA/250G4
Texas Instruments
Check for Price Yes Yes Obsolete 6 mV 1 V/us 10 pA 1.2 mA 4 OPERATIONAL AMPLIFIER 5.5 V CMOS VOLTAGE-FEEDBACK 10 pA YES YES NO YES 7.5 V INDUSTRIAL 1000 31620 R-PDSO-G14 Not Qualified e4 78 dB 2 85 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TAPE AND REEL YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP TSSOP, TSSOP14,.25 14 unknown EAR99 8542.33.00.01