Filter Your Search
1 - 6 of 6 results
![]() |
OPA4171AQDRQ1
Texas Instruments
|
$1.7151 | Yes | Yes | Active | 1.8 mV | 1.5 V/us | 3.5 nA | 2.38 mA | 104 dB | 4 | OPERATIONAL AMPLIFIER | 18 V | -18 V | 15 pA | 40 V | AUTOMOTIVE | 3000 | R-PDSO-G14 | e4 | 120 dB | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-14 | 14 | compliant | EAR99 | Texas Instruments | |||||||||||||||||
![]() |
OPA4171AQPWRQ1
Texas Instruments
|
$1.7151 | Yes | Yes | Active | 1.8 mV | 1.5 V/us | 3.5 nA | 2.38 mA | 104 dB | 4 | OPERATIONAL AMPLIFIER | 18 V | -18 V | 15 pA | 40 V | AUTOMOTIVE | 3000 | R-PDSO-G14 | e4 | 120 dB | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 14 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP-14 | 14 | compliant | EAR99 | Texas Instruments | |||||||||||||||||
![]() |
OPA4171AID
Texas Instruments
|
$1.7693 | Yes | Yes | Active | 1.8 mV | 1.5 V/us | 3.5 nA | 2.38 mA | 104 dB | 4 | OPERATIONAL AMPLIFIER | 18 V | -18 V | BIPOLAR | VOLTAGE-FEEDBACK | 15 pA | YES | YES | NO | YES | -20 V | NO | NO | 20 V | AUTOMOTIVE | 3000 | 316000 | NO | R-PDSO-G14 | Not Qualified | e4 | 120 dB | 3 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | compliant | EAR99 | Texas Instruments | 8542.33.00.01 | |||
![]() |
OPA4171AIPW
Texas Instruments
|
$1.7891 | Yes | Yes | Active | 1.8 mV | 1.5 V/us | 3.5 nA | 2.38 mA | 104 dB | 4 | OPERATIONAL AMPLIFIER | 18 V | -18 V | BIPOLAR | VOLTAGE-FEEDBACK | 15 pA | YES | YES | NO | YES | -20 V | NO | NO | 20 V | AUTOMOTIVE | 3000 | 316000 | NO | R-PDSO-G14 | Not Qualified | e4 | 120 dB | 2 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | GREEN, PLASTIC, TSSOP-14 | 14 | compliant | EAR99 | Texas Instruments | 8542.33.00.01 | |||
![]() |
OPA4171AIPWR
Texas Instruments
|
$2.0840 | Yes | Yes | Active | 1.8 mV | 1.5 V/us | 3.5 nA | 2.38 mA | 104 dB | 4 | OPERATIONAL AMPLIFIER | 18 V | -18 V | BIPOLAR | VOLTAGE-FEEDBACK | 15 pA | YES | YES | NO | YES | -20 V | NO | NO | 20 V | AUTOMOTIVE | 3000 | 316000 | NO | R-PDSO-G14 | Not Qualified | e4 | 120 dB | 2 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | GREEN, PLASTIC, TSSOP-14 | 14 | compliant | EAR99 | Texas Instruments | 8542.33.00.01 | |||
![]() |
OPA4171AIDR
Texas Instruments
|
$2.1229 | Yes | Yes | Active | 1.8 mV | 1.5 V/us | 3.5 nA | 2.38 mA | 104 dB | 4 | OPERATIONAL AMPLIFIER | 18 V | -18 V | BIPOLAR | VOLTAGE-FEEDBACK | 15 pA | YES | YES | NO | YES | -20 V | NO | NO | 20 V | AUTOMOTIVE | 3000 | 316000 | NO | R-PDSO-G14 | Not Qualified | e4 | 120 dB | 3 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AB, SOIC-14 | 14 | compliant | EAR99 | Texas Instruments | 8542.33.00.01 |