Parametric results for: OPA3682E/2K5 under Buffer Amplifiers

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: opa3682e2k5
Select parts from the table below to compare.
Compare
Select Parts Part Number
OPA3682E/2K5
Texas Instruments
OPA3682E/2K5
Burr-Brown Corp
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Input Offset Voltage-Max
Slew Rate-Nom
Number of Functions Amplifier Type
Supply Voltage-Nom (Vsup)
Neg Supply Voltage-Nom (Vsup)
Technology Neg Supply Voltage Limit-Max
Supply Voltage Limit-Max
Temperature Grade
JESD-30 Code
Qualification Status
JESD-609 Code
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Shape
Package Style
Surface Mount
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Seated Height-Max
Width
Length
Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
No No Obsolete 7.5 mV 1200 V/us 3 BUFFER 5 V -5 V BIPOLAR -6.5 V 6.5 V INDUSTRIAL R-PDSO-G16 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 635 µm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SSOP SSOP-16 16 not_compliant EAR99 8542.33.00.01
No Transferred 3 BUFFER BIPOLAR INDUSTRIAL R-PDSO-G16 Not Qualified e0 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING DUAL 3.9 mm BURR-BROWN CORP unknown EAR99 8542.33.00.01
Compare
OPA3682E/2K5
Texas Instruments
Check for Price Buy No No Obsolete 7.5 mV 1200 V/us 3 BUFFER 5 V -5 V BIPOLAR -6.5 V 6.5 V INDUSTRIAL R-PDSO-G16 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 635 µm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SSOP SSOP-16 16 not_compliant EAR99 8542.33.00.01
OPA3682E/2K5
Burr-Brown Corp
Check for Price Buy No Transferred 3 BUFFER BIPOLAR INDUSTRIAL R-PDSO-G16 Not Qualified e0 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING DUAL 3.9 mm BURR-BROWN CORP unknown EAR99 8542.33.00.01