Filter Your Search
1 - 1 of 1 results
|
OPA2705EA/250G4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5 mV | 0.6 V/us | 10 pA | 500 µA | 66 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | VOLTAGE-FEEDBACK | 10 pA | YES | 10 pA | YES | NO | YES | -6.6 V | NO | NO | 6.6 V | INDUSTRIAL | 1000 | 100000 | NO | S-PDSO-G8 | Not Qualified | e4 | 77 dB | 2 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | MSOP | TSSOP, TSSOP8,.19 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |