Filter Your Search
1 - 2 of 2 results
|
OPA2695IDR
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 3.5 mV | 2900 V/us | 30 µA | 26.6 mA | 51 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | CURRENT-FEEDBACK | 30 µA | YES | NO | NO | NO | -6.5 V | NO | NO | 1250 V/us | 6.5 V | INDUSTRIAL | 1100000 | YES | R-PDSO-G8 | Not Qualified | e4 | 56 dB | 2 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.895 mm | 4.905 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
OPA2695IDRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 2 | OPERATIONAL AMPLIFIER | BIPOLAR | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 2 | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, | 8 | unknown | EAR99 | 8542.33.00.01 |