Filter Your Search
1 - 2 of 2 results
|
OPA2683IDGST
Texas Instruments
|
$2.9840 | Yes | Yes | Active | 3.5 mV | 145 MHz | 210 V/us | 11.5 µA | 1.76 mA | 51 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | CURRENT-FEEDBACK | 4 µA | YES | NO | NO | NO | -6.5 V | NO | NO | 170 V/us | 6.5 V | INDUSTRIAL | 145000 | YES | S-PDSO-G10 | Not Qualified | e4 | 56 dB | 2 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD SILVER | GULL WING | 500 µm | DUAL | 1.1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | MSOP | GREEN, PLASTIC, MSOP-10 | 10 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
OPA2683IDGSTG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 4.3 mV | 145 MHz | 400 V/us | 11.5 µA | 1.76 mA | 51 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | CURRENT-FEEDBACK | 4 µA | YES | NO | NO | NO | -6.5 V | NO | NO | 170 V/us | 6.5 V | INDUSTRIAL | 200000 | YES | S-PDSO-G10 | Not Qualified | e4 | 60 dB | 2 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD SILVER | GULL WING | 500 µm | DUAL | 1.1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | MSOP | VSSOP-10 | 10 | compliant | EAR99 | 8542.33.00.01 |