Filter Your Search
1 - 2 of 2 results
|
OPA2355DGSA/250
Texas Instruments
|
$2.3204 | Yes | Yes | Active | 9 mV | 100 MHz | 300 V/us | 50 pA | 22 mA | 66 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 50 pA | YES | 50 pA | YES | NO | NO | NO | NO | 7.5 V | AUTOMOTIVE | 200000 | 10000 | YES | S-PDSO-G10 | Not Qualified | e4 | 80 dB | 2 | 125 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD SILVER | GULL WING | 500 µm | DUAL | 1.1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | MSOP | MSOP-10 | 10 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
OPA2355DGSA/250G4
Texas Instruments
|
$2.3606 | Yes | Yes | Active | 9 mV | 100 MHz | 300 V/us | 50 pA | 22 mA | 66 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 50 pA | YES | 50 pA | YES | NO | NO | NO | NO | 7.5 V | AUTOMOTIVE | 200000 | 10000 | YES | S-PDSO-G10 | Not Qualified | e4 | 80 dB | 2 | 125 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD SILVER | GULL WING | 500 µm | DUAL | 1.1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | MSOP | TSSOP, TSSOP10,.19,20 | 10 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |