Filter Your Search
1 - 3 of 3 results
|
OPA2353EA/2K5
Texas Instruments
|
Check for Price | Yes | Yes | Active | 8 mV | 22 V/us | 10 pA | 16 mA | 76 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 10 pA | YES | 10 pA | YES | NO | NO | NO | NO | 5.5 V | INDUSTRIAL | 44000 | 100000 | NO | S-PDSO-G8 | Not Qualified | e4 | 86 dB | 2 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | MSOP | GREEN, MSOP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
OPA2353EA/2K5
Burr-Brown Corp
|
Check for Price | No | Transferred | 10 mV | 22 V/us | 10 pA | 18 mA | 2 | OPERATIONAL AMPLIFIER | CMOS | VOLTAGE-FEEDBACK | 10 pA | YES | YES | NO | NO | NO | NO | 5.5 V | INDUSTRIAL | 44000 | 100000 | NO | R-PDSO-G8 | Not Qualified | e0 | 58 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | TSSOP8,.19 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | BURR-BROWN CORP | unknown | ||||||||||||||||||
|
OPA2353EA/2K5G4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 8 mV | 22 V/us | 10 pA | 16 mA | 76 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 10 pA | YES | 10 pA | YES | NO | NO | NO | NO | 5.5 V | INDUSTRIAL | 44000 | 100000 | NO | S-PDSO-G8 | Not Qualified | e4 | 86 dB | 2 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | MSOP | TSSOP, TSSOP8,.19 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |