Filter Your Search
1 - 2 of 2 results
|
OPA2347YZDR
Texas Instruments
|
$1.0662 | Yes | Yes | Active | 6 mV | 0.17 V/us | 10 pA | 68 µA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 10 pA | YES | 10 pA | YES | NO | YES | NO | NO | 7.5 V | MILITARY | 350 | 25110 | NO | R-XBGA-B8 | Not Qualified | e1 | 80 dB | 1 | 125 °C | -55 °C | 260 | 30 | 8 | UNSPECIFIED | VFBGA | BGA8(UNSPEC) | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 625 µm | 1.295 mm | 2.295 mm | TEXAS INSTRUMENTS INC | BGA | GREEN, WCSP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
OPA2347YZDR
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 7 mV | 0.17 V/us | 10 pA | 2 | OPERATIONAL AMPLIFIER | 5 V | 7.5 V | MILITARY | 350 | R-XBGA-B8 | e1 | 80 dB | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 8 | UNSPECIFIED | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 625 µm | 1.295 mm | 2.295 mm | ROCHESTER ELECTRONICS LLC | BGA | GREEN, WCSP-8 | 8 | unknown |