Filter Your Search
1 - 1 of 1 results
|
OPA177FZ
Burr-Brown Corp
|
Check for Price | No | Obsolete | 40 µV | 0.3 V/us | 4 nA | 2.5 mA | 130 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 2 nA | YES | YES | -22 V | 0.1 V/us | 22 V | INDUSTRIAL | 600 | 5000 | R-CDIP-T8 | Not Qualified | e0 | 140 dB | 85 °C | -40 °C | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | BURR-BROWN CORP | DIP, DIP8,.3 | unknown |