Parametric results for: OPA1652, under Operational Amplifiers

Filter Your Search

1 - 6 of 6 results

|
-
Manufacturer Part Number: opa1652
Select parts from the table below to compare.
Compare
Compare
OPA1652AIDRGR
Texas Instruments
$1.0674 Yes Yes Active 1.5 mV 10 V/us 100 pA 5 mA 100 dB 2 OPERATIONAL AMPLIFIER 15 V -15 V CMOS 100 pA -20 V 20 V INDUSTRIAL 18000 S-PDSO-N8 e4 110 dB 2 85 °C -40 °C 260 30 8 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm DUAL 800 µm 3 mm 3 mm TEXAS INSTRUMENTS INC HVSON, compliant EAR99 2016-07-27 Texas Instruments
OPA1652AIDGKR
Texas Instruments
$1.0674 Yes Yes Active 1.5 mV 10 V/us 100 pA 5 mA 100 dB 2 OPERATIONAL AMPLIFIER 15 V -15 V CMOS VOLTAGE-FEEDBACK 100 pA YES 100 pA YES NO NO -20 V NO NO 20 V INDUSTRIAL 18000 199500 NO S-PDSO-G8 Not Qualified e4 110 dB 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES NICKEL PALLADIUM GOLD SILVER GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm TEXAS INSTRUMENTS INC GREEN, PLASTIC, MSOP-8 compliant EAR99 Texas Instruments MSOP 8 8542.33.00.01
OPA1652AIDRGT
Texas Instruments
$1.2473 Yes Yes Active 1.5 mV 10 V/us 100 pA 5 mA 100 dB 2 OPERATIONAL AMPLIFIER 15 V -15 V CMOS 100 pA -20 V 20 V INDUSTRIAL 18000 S-PDSO-N8 e4 110 dB 2 85 °C -40 °C 260 30 8 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm DUAL 800 µm 3 mm 3 mm TEXAS INSTRUMENTS INC HVSON, compliant 2016-07-27 Texas Instruments
OPA1652AIDR
Texas Instruments
$1.6952 Yes Yes Active 1.5 mV 10 V/us 100 pA 5 mA 100 dB 2 OPERATIONAL AMPLIFIER 15 V -15 V CMOS VOLTAGE-FEEDBACK 100 pA YES 100 pA YES NO NO -20 V NO NO 20 V INDUSTRIAL 18000 199500 NO R-PDSO-G8 Not Qualified e4 110 dB 2 85 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC GREEN, PLASTIC, MS-012AA, SOIC-8 compliant EAR99 Texas Instruments SOIC 8 8542.33.00.01
OPA1652AIDGK
Texas Instruments
$1.8901 Yes Yes Active 1.5 mV 10 V/us 100 pA 5 mA 100 dB 2 OPERATIONAL AMPLIFIER 15 V -15 V CMOS VOLTAGE-FEEDBACK 100 pA YES 100 pA YES NO NO -20 V NO NO 20 V INDUSTRIAL 18000 199500 NO S-PDSO-G8 Not Qualified e4 110 dB 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TUBE YES NICKEL PALLADIUM GOLD SILVER GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm TEXAS INSTRUMENTS INC GREEN, PLASTIC, MSOP-8 compliant EAR99 Texas Instruments MSOP 8 8542.33.00.01
OPA1652AID
Texas Instruments
$1.9038 Yes Yes Active 1.5 mV 10 V/us 100 pA 5 mA 100 dB 2 OPERATIONAL AMPLIFIER 15 V -15 V CMOS VOLTAGE-FEEDBACK 100 pA YES 100 pA YES NO NO -20 V NO NO 20 V INDUSTRIAL 18000 199500 NO R-PDSO-G8 Not Qualified e4 110 dB 2 85 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TUBE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC GREEN, PLASTIC, MS-012AA, SOIC-8 compliant EAR99 Texas Instruments SOIC 8 8542.33.00.01