Filter Your Search
1 - 4 of 4 results
|
OPA137PA
Texas Instruments
|
Check for Price | Yes | Obsolete | 15 mV | 3.5 V/us | 100 pA | 375 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | VOLTAGE-FEEDBACK | 100 pA | YES | YES | NO | YES | -18 V | NO | NO | 18 V | INDUSTRIAL | 1000 | 20000 | NO | R-PDIP-T8 | Not Qualified | 84 dB | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TUBE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.81 mm | TEXAS INSTRUMENTS INC | DIP | DIP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||
|
OPA137P
Burr-Brown Corp
|
Check for Price | No | Transferred | 7 mV | 3.5 V/us | 100 pA | 375 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | VOLTAGE-FEEDBACK | 100 pA | YES | YES | NO | YES | -18 V | NO | NO | 18 V | INDUSTRIAL | 1000 | 20000 | NO | R-PDIP-T8 | Not Qualified | e0 | 84 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | RAIL | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | BURR-BROWN CORP | DIP-8 | unknown | ||||||||||||
|
OPA137P
Texas Instruments
|
Check for Price | Yes | Obsolete | 7 mV | 3.5 V/us | 100 pA | 375 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | VOLTAGE-FEEDBACK | 100 pA | YES | YES | NO | YES | -18 V | NO | NO | 18 V | INDUSTRIAL | 1000 | 20000 | NO | R-PDIP-T8 | Not Qualified | e0 | 84 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TUBE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.81 mm | TEXAS INSTRUMENTS INC | DIP | DIP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||
|
OPA137PA
Burr-Brown Corp
|
Check for Price | No | Transferred | 15 mV | 3.5 V/us | 100 pA | 375 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | VOLTAGE-FEEDBACK | 100 pA | YES | YES | NO | YES | -18 V | NO | NO | 18 V | INDUSTRIAL | 1000 | 20000 | NO | R-PDIP-T8 | Not Qualified | e0 | 84 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | RAIL | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | BURR-BROWN CORP | DIP-8 | unknown |