Filter Your Search
1 - 1 of 1 results
|
OPA137NA/250E4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 3 mV | 3.5 V/us | 100 pA | 375 µA | 76 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | VOLTAGE-FEEDBACK | 100 pA | YES | 50 pA | YES | NO | YES | -18 V | NO | NO | 18 V | INDUSTRIAL | 1000 | 19952.623 | NO | R-PDSO-G5 | Not Qualified | e4 | 84 dB | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | DUAL | TEXAS INSTRUMENTS INC | SOT-23 | LSSOP, TSOP5/6,.11,37 | 5 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |