Filter Your Search
1 - 3 of 3 results
|
OPA130UA/2K5E4
Texas Instruments
|
Check for Price | No | Obsolete | 1 mV | 2 V/us | 20 pA | 650 µA | 90 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | VOLTAGE-FEEDBACK | 20 pA | YES | 20 pA | YES | NO | YES | -18 V | NO | NO | 18 V | AUTOMOTIVE | 1000 | 1000000 | NO | R-PDSO-G8 | Not Qualified | e4 | 105 dB | 3 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||
|
OPA130UA/2K5
Texas Instruments
|
Check for Price | Yes | Yes | Active | 1 mV | 2 V/us | 20 pA | 650 µA | 90 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | VOLTAGE-FEEDBACK | 20 pA | YES | 20 pA | YES | NO | YES | -18 V | NO | NO | 18 V | AUTOMOTIVE | 1000 | 1000000 | NO | R-PDSO-G8 | Not Qualified | e4 | 105 dB | 3 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
OPA130UA/2K5
Burr-Brown Corp
|
Check for Price | Yes | Obsolete | 1 mV | 2 V/us | 20 pA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -18 V | 18 V | INDUSTRIAL | 1000 | R-PDSO-G8 | Not Qualified | 105 dB | 3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | BURR-BROWN CORP | ROHS COMPLIANT, PLASTIC, SOIC-8 | unknown |