Parametric results for: OPA130PA under Operational Amplifiers

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: opa130pa
Select parts from the table below to compare.
Compare
Compare
OPA130PA
Burr-Brown Corp
Check for Price No Transferred 1 mV 2 V/us 20 pA 650 µA 1 OPERATIONAL AMPLIFIER 15 V -15 V VOLTAGE-FEEDBACK 20 pA YES YES NO YES -18 V 18 V INDUSTRIAL 1000 1000000 R-PDIP-T8 Not Qualified e0 105 dB 85 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL BURR-BROWN CORP PLASTIC, DIP-8 unknown
OPA130PA
Rochester Electronics LLC
Check for Price No Obsolete 1 mV 2 V/us 20 pA 1 OPERATIONAL AMPLIFIER 15 V -15 V -18 V 18 V INDUSTRIAL 1000 R-PDIP-T8 e0 105 dB NOT SPECIFIED 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 9.81 mm ROCHESTER ELECTRONICS LLC PLASTIC, DIP-8 unknown DIP 8
OPA130PA
Texas Instruments
Check for Price No Obsolete 1 mV 2 V/us 20 pA 650 µA 1 OPERATIONAL AMPLIFIER 15 V -15 V VOLTAGE-FEEDBACK 10 pA YES YES NO YES -18 V 18 V INDUSTRIAL 1000 1000000 R-PDIP-T8 Not Qualified 105 dB 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 9.81 mm TEXAS INSTRUMENTS INC DIP, DIP8,.3 not_compliant DIP 8 EAR99 8542.33.00.01