Filter Your Search
1 - 10 of 67 results
|
OP905
TT Electronics OPTEK Technology
|
$0.5603 | Yes | Yes | Transferred | 1 | NO | THROUGH HOLE MOUNT | 14 µA | RESPONDS FROM VISIBLE TO INFRARED RANGE | SINGLE | 60 nA | YES | PIN PHOTODIODE | 5 ns | 60 V | 60 V | Silicon | 100 °C | -40 °C | ROUND | 3.05 mm | OPTEK TECHNOLOGY INC | compliant | TT Electronics | ||||||||||||||||||||||||||||||||||||||||||||||||
|
OP906
TT Electronics OPTEK Technology
|
$0.7158 | Yes | Yes | Transferred | 1 | NO | THROUGH HOLE MOUNT | 16 µA | RESPONDS FROM VISIBLE TO INFRARED RANGE | SINGLE | 60 nA | YES | PIN PHOTODIODE | 5 ns | 60 V | 60 V | Silicon | 100 °C | -40 °C | ROUND | 3.05 mm | OPTEK TECHNOLOGY INC | compliant | TT Electronics | ||||||||||||||||||||||||||||||||||||||||||||||||
|
OP90GSZ-REEL
Analog Devices Inc
|
$2.6846 | No | Yes | Not Recommended | 1 | YES | 30 µA | 15 V | BIPOLAR | INDUSTRIAL | e3 | R-PDSO-G8 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | compliant | Analog Devices | SOIC | MS-012-AA, SO-8 | 8 | R-8 | 8542.33.00.01 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 25 nA | 25 nA | 80 dB | 110 dB | YES | 675 µV | YES | -18 V | -15 V | 0.005 V/us | 0.012 V/us | 18 V | 20 | 100000 | ||||||||||||||||
|
OP900SL
TT Electronics OPTEK Technology
|
$2.7696 | Yes | Obsolete | 1 | YES | SURFACE MOUNT | 14 µA | SINGLE | 10 nA | 100 ns | 100 V | 100 V | Silicon | 125 °C | -65 °C | ROUND | 1.52 mm | OPTEK TECHNOLOGY INC | unknown | TT Electronics | 8541.40.80.00 | 3A001.A.2.B | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
OP90GS-REEL7
Analog Devices Inc
|
$3.0385 | No | No | Obsolete | 1 | YES | 30 µA | 15 V | BIPOLAR | INDUSTRIAL | e0 | R-PDSO-G8 | Not Qualified | 1 | 85 °C | -40 °C | 240 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR, 7 INCH | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | not_compliant | SOIC | PLASTIC, MS-012AA, SOIC-8 | 8 | 8542.33.00.01 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 25 nA | 25 nA | 80 dB | 110 dB | YES | 675 µV | YES | -18 V | -15 V | 0.005 V/us | 12000 V/us | 18 V | 20 | 100000 | EAR99 | ||||||||||||||||||
|
OP90GSZ-REEL7
Analog Devices Inc
|
$4.5526 | No | Yes | Not Recommended | 1 | YES | 30 µA | 15 V | BIPOLAR | INDUSTRIAL | e3 | R-PDSO-G8 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR, 7 INCH | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | compliant | Analog Devices | SOIC | PLASTIC, SO-8 | 8 | R-8 | 8542.33.00.01 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 25 nA | 25 nA | 80 dB | 110 dB | YES | 675 µV | YES | -18 V | -15 V | 0.005 V/us | 0.012 V/us | 18 V | 20 | 100000 | ||||||||||||||||
|
OP90GSZ
Analog Devices Inc
|
$4.9008 | No | Yes | Not Recommended | 1 | YES | 30 µA | 15 V | BIPOLAR | INDUSTRIAL | e3 | R-PDSO-G8 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | compliant | Analog Devices | SOIC | ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8 | 8 | R-8 | 8542.33.00.01 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 25 nA | 25 nA | 110 dB | YES | 675 µV | YES | -18 V | -15 V | 0.005 V/us | 12000 V/us | 18 V | 20 | 40000 | ||||||||||||||||||
|
OP90GPZ
Analog Devices Inc
|
$5.7581 | No | Yes | Not Recommended | 1 | NO | 30 µA | 15 V | BIPOLAR | INDUSTRIAL | e3 | R-PDIP-T8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 9.88 mm | 5.33 mm | 7.62 mm | ANALOG DEVICES INC | compliant | Analog Devices | DIP | PLASTIC, DIP-8 | 8 | N-8 | 8542.33.00.01 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 25 nA | 25 nA | 80 dB | 110 dB | YES | 675 µV | YES | -18 V | -15 V | 0.005 V/us | 12000 V/us | 18 V | 20 | 100000 | ||||||||||||||||||
|
OP90BIFP
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 1 | NO | 30 µA | BIPOLAR | OTHER | e0 | R-PDIP-T8 | 85 °C | -25 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PRECISION MONOLITHICS INC | unknown | 8542.33.00.01 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 20 nA | YES | 550 µV | YES | 0.005 V/us | 18 V | 50000 | EAR99 | |||||||||||||||||||||||||||||||||||||
|
OP90GRC/883
Analog Devices Inc
|
Check for Price | No | Obsolete | 1 | YES | 15 V | BIPOLAR | INDUSTRIAL | e0 | S-CQCC-N20 | Not Qualified | 85 °C | -40 °C | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 2.54 mm | 8.89 mm | ANALOG DEVICES INC | compliant | QLCC | LCC-20 | 20 | 8542.33.00.01 | OPERATIONAL AMPLIFIER | 25 nA | 110 dB | 675 µV | -18 V | -15 V | 0.012 V/us | 18 V | EAR99 |