Filter Your Search
1 - 2 of 2 results
|
OP482GPZ
Analog Devices Inc
|
$6.8704 | No | Yes | Active | 6 mV | 9 V/us | 500 pA | 1 mA | 70 dB | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | JFET | VOLTAGE-FEEDBACK | 100 pA | YES | YES | NO | YES | -18 V | 7 V/us | 18 V | INDUSTRIAL | 4000 | 20000 | R-PDIP-T14 | Not Qualified | e3 | 90 dB | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 19.05 mm | ANALOG DEVICES INC | DIP | ROHS COMPLIANT, PLASTIC, MS-001, DIP-14 | 14 | N-14 | compliant | 8542.33.00.01 | Analog Devices | |||
|
OP482GPZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 6 mV | 9 V/us | 500 pA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -18 V | 18 V | INDUSTRIAL | 4000 | R-PDIP-T14 | e3 | 90 dB | NOT APPLICABLE | 85 °C | -40 °C | NOT APPLICABLE | NOT APPLICABLE | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 19.05 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 14 | unknown |