Filter Your Search
1 - 3 of 3 results
|
OP470EY
Analog Devices Inc
|
$17.4893 | No | No | Not Recommended | 500 µV | 2 V/us | 50 nA | 11 mA | 110 dB | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 25 nA | YES | YES | -18 V | 1.4 V/us | 18 V | OTHER | 6000 | 500000 | R-GDIP-T14 | Not Qualified | e0 | 120 dB | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | ANALOG DEVICES INC | DIP | DIP, DIP14,.3 | 14 | unknown | EAR99 | 8542.31.00.01 | Analog Devices | |||
|
OP470EY
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 500 µV | 2 V/us | 50 nA | 11 mA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 25 nA | YES | YES | -18 V | 1.4 V/us | 18 V | OTHER | 6000 | 400000 | R-GDIP-T14 | Not Qualified | e0 | 120 dB | 85 °C | -25 °C | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PRECISION MONOLITHICS INC | DIP, DIP14,.3 | unknown | |||||||||||||||
|
OP470EY
Rochester Electronics LLC
|
Check for Price | No | No | Active | 500 µV | 2 V/us | 50 nA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | OTHER | 6000 | R-GDIP-T14 | e0 | 120 dB | NOT APPLICABLE | 85 °C | -25 °C | NOT APPLICABLE | NOT APPLICABLE | 14 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | ROCHESTER ELECTRONICS LLC | DIP | HERMETIC SEALED, CERDIP-14 | 14 | unknown |