Filter Your Search
1 - 4 of 4 results
|
OP462DSZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 mV | 13 V/us | 650 nA | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -6 V | 6 V | AUTOMOTIVE | 15000 | R-PDSO-G14 | e3 | 110 dB | 1 | 125 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 14 | unknown | |||||||||||||
|
OP462DSZ
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 5 mV | 13 V/us | 650 nA | 4 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 600 pA | YES | NO | -6 V | 6 V | AUTOMOTIVE | 15000 | 20000 | R-PDSO-G14 | Not Qualified | e3 | 110 dB | 1 | 125 °C | -40 °C | 260 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ANALOG DEVICES INC | SOIC | SOP, SOP14,.25 | 14 | unknown | EAR99 | 8542.33.00.01 | ||||
|
OP462DSZ-REEL7
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 5 mV | 13 V/us | 650 nA | 4 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 600 pA | YES | NO | -6 V | 6 V | AUTOMOTIVE | 15000 | 20000 | R-PDSO-G14 | Not Qualified | e3 | 110 dB | 1 | 125 °C | -40 °C | 260 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR, 7 INCH | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ANALOG DEVICES INC | SOIC | SOP, SOP14,.25 | 14 | compliant | EAR99 | 8542.33.00.01 | |||
|
OP462DSZ-REEL
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 5 mV | 13 V/us | 650 nA | 4 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 600 pA | YES | NO | -6 V | 6 V | AUTOMOTIVE | 15000 | 20000 | R-PDSO-G14 | Not Qualified | e3 | 110 dB | 1 | 125 °C | -40 °C | 260 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ANALOG DEVICES INC | SOIC | SOP, SOP14,.25 | 14 | compliant | EAR99 | 8542.33.00.01 |