Filter Your Search
1 - 2 of 2 results
![]() |
OP42AJ/883C
Analog Devices Inc
|
Check for Price | No | Obsolete | 2 mV | 52 V/us | 20 nA | 6 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 pA | YES | 40 pA | YES | NO | -20 V | 45 V/us | 20 V | MILITARY | 10000 | 100000 | O-MBCY-W8 | Not Qualified | e0 | 94 dB | 125 °C | -55 °C | MIL-STD-883 | 8 | METAL | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ANALOG DEVICES INC | TO-99 | TO-99, CAN8,.2 | 8 | not_compliant | EAR99 | 8542.33.00.01 | |||||||
![]() |
OP42AJ/883C
Rochester Electronics LLC
|
Check for Price | No | No | Active | 2 mV | 52 V/us | 20 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -20 V | 20 V | MILITARY | 10000 | O-MBCY-W8 | e0 | 94 dB | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | MIL-STD-883 V | 8 | METAL | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ROCHESTER ELECTRONICS LLC | TO-99 | TO-99, 8 PIN | 8 | unknown |