Filter Your Search
1 - 2 of 2 results
|
OP37GPZ
Analog Devices Inc
|
$4.5146 | No | Yes | Not Recommended | 220 µV | 17 V/us | 150 nA | 100 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 80 nA | YES (AVCL>=5) | YES | -22 V | 11 V/us | 22 V | INDUSTRIAL | 63000 | 400000 | R-PDIP-T8 | Not Qualified | e3 | 116 dB | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 7.62 mm | 9.27 mm | ANALOG DEVICES INC | DIP | PLASTIC, MO-095AA, DIP-8 | 8 | N-8 | compliant | 8542.33.00.01 | Analog Devices | |||
|
OP37GPZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Contact Manufacturer | 220 µV | 17 V/us | 150 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | INDUSTRIAL | 63000 | R-PDIP-T8 | e3 | 116 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 7.62 mm | 9.27 mm | ROCHESTER ELECTRONICS LLC | DIP | PLASTIC, MO-095AA, DIP-8 | 8 | unknown | 8542.33.00.01 | EAR99 |