Filter Your Search
1 - 10 of 144 results
|
OP37GSZ-REEL7
Analog Devices Inc
|
$2.0425 | No | Yes | Not Recommended | 100 µV | 17 V/us | 80 nA | 100 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 80 nA | YES (AVCL>=5) | YES | -22 V | 11 V/us | 22 V | INDUSTRIAL | 63000 | 400000 | R-PDSO-G8 | Not Qualified | e3 | 120 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR, 7 INCH | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | PLASTIC, SOP-8 | 8 | R-8 | compliant | 8542.33.00.01 | Analog Devices | |||||||||
|
OP37GSZ
Analog Devices Inc
|
$2.6753 | No | Yes | Not Recommended | 220 µV | 17 V/us | 150 nA | 94 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 80 nA | YES | NO | YES | -22 V | NO | NO | 11 V/us | 22 V | INDUSTRIAL | 63000 | 400000 | NO | R-PDSO-G8 | Not Qualified | e3 | 116 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | SOIC-8 | 8 | R-8 | compliant | 8542.33.00.01 | Analog Devices | ||||||
|
OP37GPZ
Analog Devices Inc
|
$4.5146 | No | Yes | Not Recommended | 220 µV | 17 V/us | 150 nA | 100 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 80 nA | YES (AVCL>=5) | YES | -22 V | 11 V/us | 22 V | INDUSTRIAL | 63000 | 400000 | R-PDIP-T8 | Not Qualified | e3 | 116 dB | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 7.62 mm | 9.27 mm | ANALOG DEVICES INC | DIP | PLASTIC, MO-095AA, DIP-8 | 8 | N-8 | compliant | 8542.33.00.01 | Analog Devices | |||||||||||
|
OP37GAC
Analog Devices Inc
|
Check for Price | No | Obsolete | 60 µV | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 55 nA | YES (AVCL>=5) | YES | 11 V/us | 22 V | OTHER | 800000 | Not Qualified | 25 °C | 25 °C | MIL-STD-883 Class S (Modified) | DIE OR CHIP | ANALOG DEVICES INC | compliant | 8542.33.00.01 | EAR99 | ||||||||||||||||||||||||||||||||||||||
|
OP37GP+
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | 220 µV | 17 V/us | 150 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 80 nA | YES (AVCL>=5) | YES | -22 V | 11 V/us | 22 V | INDUSTRIAL | 63000 | 200000 | R-PDIP-T8 | Not Qualified | e3 | 118 dB | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 7.62 mm | 9.375 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, DIP8,.3 | 8 | unknown | 8542.33.00.01 | EAR99 | ||||||||||||||
|
ADOP-37GN
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 100 µV | 17 V/us | 80 nA | 5.6 mA | 100 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 80 nA | YES (AVCL>=5) | YES | -18 V | 11 V/us | 18 V | OTHER | 63000 | 400000 | R-PDIP-T8 | Not Qualified | e0 | 120 dB | 85 °C | -25 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 9.88 mm | ANALOG DEVICES INC | DIP | DIP, DIP8,.3 | 8 | unknown | 8542.33.00.01 | EAR99 | |||||||||||||
|
OP37GP
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 220 µV | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | YES (AVCL>=5) | YES | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP, DIP8,.3 | unknown | 8542.33.00.01 | EAR99 | |||||||||||||||||||||||||||||||
|
OP37GZ
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 220 µV | 17 V/us | 150 nA | 96 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 80 nA | YES (AVCL>=5) | YES | -22 V | 11 V/us | 22 V | INDUSTRIAL | 63000 | 200000 | R-GDIP-T8 | Not Qualified | e0 | 118 dB | 85 °C | -40 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | PRECISION MONOLITHICS INC | DIP, DIP8,.3 | unknown | ||||||||||||||||||||||
|
OP37GN8
Linear Technology
|
Check for Price | No | Obsolete | 300 µV | 28 V/us | 150 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 80 nA | YES (AVCL>=5) | YES | -22 V | 11 V/us | 22 V | MILITARY | 40000 | 200000 | R-PDIP-T8 | Not Qualified | e0 | 94 dB | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | DIP, DIP8,.3 | 8 | N | compliant | 8542.33.00.01 | EAR99 | |||||||||||||||||
|
OP37GZ
Rochester Electronics LLC
|
Check for Price | No | No | Contact Manufacturer | 220 µV | 17 V/us | 150 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | INDUSTRIAL | 63000 | R-GDIP-T8 | 116 dB | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP | DIP, | 8 | unknown | 8542.33.00.01 | EAR99 |