Filter Your Search
1 - 10 of 19 results
|
OP298B
TT Electronics OPTEK Technology
|
$0.8580 | Yes | Yes | Transferred | 100 mA | 2 V | 1 | NO | THROUGH HOLE MOUNT | 890 nm | 25 deg | UL RECOGNIZED | SINGLE | INFRARED LED | 500 ns | 2 V | GaAlAs | 80 m | 100 °C | -40 °C | ROUND | 4.65 mm | OPTEK TECHNOLOGY INC | ROHS COMPLIANT, HERMETIC SEALED, PLASTIC, TO-18, TO-46, 2 PIN | compliant | 8541.40.20.00 | TT Electronics | ||
|
OP298A
TT Electronics OPTEK Technology
|
$0.9079 | Yes | Yes | Transferred | 100 mA | 2 V | 1 | NO | THROUGH HOLE MOUNT | 890 nm | 25 deg | UL RECOGNIZED | SINGLE | INFRARED LED | 500 ns | 2 V | GaAlAs | 80 m | 100 °C | -40 °C | ROUND | 4.65 mm | OPTEK TECHNOLOGY INC | ROHS COMPLIANT, HERMETIC SEALED, PLASTIC, TO-18, TO-46, 2 PIN | compliant | 8541.40.20.00 | TT Electronics | ||
|
OP298AA
TT Electronics OPTEK Technology
|
$52.0353 | Yes | Yes | Transferred | 100 mA | 1 | 875 nm | UL RECOGNIZED | SINGLE | INFRARED LED | 100 °C | -40 °C | ROUND | 4.65 mm | OPTEK TECHNOLOGY INC | ROHS COMPLIANT, HERMETIC SEALED, PLASTIC, TO-18, TO-46, 2 PIN | compliant | 8541.40.20.00 | TT Electronics | ||||||||||
|
OP298D
TT Electronics Resistors
|
Check for Price | Yes | Active | 150 mA | 2 V | NO | THROUGH HOLE MOUNT | 875 nm | 60 deg | INFRARED LED | 2 V | GaAlAs | 100 °C | -40 °C | TT ELECTRONICS PLC | compliant | 8541.40.20.00 | ||||||||||||
|
OP298B
Optotek Ltd
|
Check for Price | Contact Manufacturer | OPTOTEK LTD | unknown | 8541.40.20.00 | ||||||||||||||||||||||||
|
OP298AB
TT Electronics OPTEK Technology
|
Check for Price | Yes | Yes | Transferred | 100 mA | 1 | 875 nm | UL RECOGNIZED | SINGLE | INFRARED LED | 100 °C | -40 °C | ROUND | 4.65 mm | OPTEK TECHNOLOGY INC | ROHS COMPLIANT, HERMETIC SEALED, PLASTIC, TO-18, TO-46, 2 PIN | compliant | 8541.40.20.00 | TT Electronics | ||||||||||
|
OP298AD
TT Electronics OPTEK Technology
|
Check for Price | Yes | Yes | Transferred | 100 mA | 1 | 875 nm | UL RECOGNIZED | SINGLE | INFRARED LED | 100 °C | -40 °C | ROUND | 4.65 mm | OPTEK TECHNOLOGY INC | ROHS COMPLIANT, HERMETIC SEALED, PLASTIC, TO-18, TO-46, 2 PIN | compliant | 8541.40.20.00 | TT Electronics | ||||||||||
|
OP298C
TT Electronics Resistors
|
Check for Price | Yes | Active | 100 mA | 2 V | 1 | NO | THROUGH HOLE MOUNT | 890 nm | 25 deg | UL RECOGNIZED | SINGLE | INFRARED LED | 500 ns | 2 V | GaAlAs | 80 m | 100 °C | -40 °C | ROUND | 4.65 mm | TT ELECTRONICS PLC | TO-18, TO-46, 2 PIN | compliant | 8541.40.20.00 | TT Electronics | |||
|
OP298AC
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 100 mA | 1 | 875 nm | UL RECOGNIZED | SINGLE | INFRARED LED | 100 °C | -40 °C | ROUND | 4.65 mm | TT ELECTRONICS PLC | TO-18, TO-46, 2 PIN | compliant | 8541.40.20.00 | TT Electronics | |||||||||||
|
OP298A
TT Electronics Resistors
|
Check for Price | Yes | Active | 100 mA | 2 V | 1 | NO | THROUGH HOLE MOUNT | 890 nm | 25 deg | UL RECOGNIZED | SINGLE | INFRARED LED | 500 ns | 2 V | GaAlAs | 80 m | 100 °C | -40 °C | ROUND | 4.65 mm | TT ELECTRONICS PLC | TO-18, TO-46, 2 PIN | compliant | 8541.40.20.00 | TT Electronics |