Filter Your Search
1 - 2 of 2 results
|
OP295GPZ
Analog Devices Inc
|
$6.4128 | No | Yes | Active | 800 µV | 0.03 V/us | 30 nA | 350 µA | 86 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BICMOS | VOLTAGE-FEEDBACK | 20 nA | YES | YES | YES | -18 V | 18 V | AUTOMOTIVE | 85 | 500000 | R-PDIP-T8 | Not Qualified | e3 | 110 dB | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 9.27 mm | ANALOG DEVICES INC | DIP | ROHS COMPLIANT, PLASTIC, MS-001BA, DIP-8 | 8 | N-8 | compliant | 8542.33.00.01 | Analog Devices | |||
|
OP295GPZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 800 µV | 0.03 V/us | 30 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BICMOS | -18 V | 18 V | AUTOMOTIVE | 85 | R-PDIP-T8 | e3 | 110 dB | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 9.27 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 8 | unknown |