Filter Your Search
1 - 2 of 2 results
|
OP285GP
Analog Devices Inc
|
Check for Price | No | Obsolete | 600 µV | 22 V/us | 400 nA | 5.5 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 350 nA | YES | YES | -22 V | 15 V/us | 22 V | INDUSTRIAL | 9000 | 175000 | R-PDIP-T8 | Not Qualified | e0 | 106 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 9.88 mm | ANALOG DEVICES INC | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.31.00.01 | Analog Devices | |||||
|
OP285GP
Rochester Electronics LLC
|
Check for Price | No | No | Active | 600 µV | 22 V/us | 400 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | INDUSTRIAL | 9000 | R-PDIP-T8 | COMMERCIAL | e0 | 106 dB | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 9.88 mm | ROCHESTER ELECTRONICS LLC | DIP | DIP, | 8 | unknown |