Filter Your Search
1 - 2 of 2 results
|
OP284ES-REEL7
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 200 µV | 4 V/us | 575 nA | 4.5 mA | 86 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | YES | -18 V | 2.4 V/us | 18 V | AUTOMOTIVE | 4250 | 75000 | R-PDSO-G8 | Not Qualified | e0 | 90 dB | 1 | 125 °C | -40 °C | 240 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR, 7 INCH | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | SOP, SOP8,.25 | 8 | R-8 | not_compliant | EAR99 | 8542.33.00.01 | ||
|
OP284ES-REEL
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 200 µV | 4 V/us | 575 nA | 4.5 mA | 86 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | YES | -18 V | 2.4 V/us | 18 V | AUTOMOTIVE | 4250 | 75000 | R-PDSO-G8 | Not Qualified | e0 | 90 dB | 1 | 125 °C | -40 °C | 240 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | SOP, SOP8,.25 | 8 | R-8 | not_compliant | EAR99 | 8542.33.00.01 |