Filter Your Search
1 - 2 of 2 results
|
OP260GP
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 10 mV | 1000 V/us | 11.5 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | CURRENT-FEEDBACK | 15 µA | YES | NO | NO | NO | -18 V | NO | NO | 300 V/us | 18 V | INDUSTRIAL | NO | R-PDIP-T8 | Not Qualified | e0 | 58 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | PRECISION MONOLITHICS INC | MINI, PLASTIC, DIP-8 | unknown | ||||||||||||
![]() |
OP260GP
Analog Devices Inc
|
Check for Price | No | Obsolete | 10 mV | 1000 V/us | 15 µA | 11.5 mA | 50 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | CURRENT-FEEDBACK | 15 µA | YES | NO | NO | NO | -18 V | NO | NO | 300 V/us | 18 V | INDUSTRIAL | NO | R-PDIP-T8 | Not Qualified | e0 | 58 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 9.88 mm | ANALOG DEVICES INC | PLASTIC, MINI, DIP-8 | unknown | DIP | 8 | EAR99 | 8542.33.00.01 | Analog Devices |