Parametric results for: OP249ARC/883 under Operational Amplifiers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: op249arc883
Select parts from the table below to compare.
Compare
Compare
OP249ARC/883C
Analog Devices Inc
Check for Price No Obsolete 1 mV 22 V/us 20 nA 80 dB 2 OPERATIONAL AMPLIFIER 15 V -15 V JFET -18 V 18 V/us 18 V MILITARY 4700 1000000 S-CQCC-N20 Not Qualified e0 110 dB 125 °C -55 °C MIL-STD-883 Class B 20 CERAMIC, METAL-SEALED COFIRED QCCN SQUARE CHIP CARRIER YES TIN LEAD NO LEAD 1.27 mm QUAD 2.54 mm 8.89 mm 8.89 mm ANALOG DEVICES INC QLCC LCC-20 20 compliant EAR99 8542.31.00.01
OP249ARC/883
Precision Monolithics Inc
Check for Price No Obsolete 1 mV 22 V/us 20 nA 7 mA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 75 pA YES YES NO NO -18 V NO NO 18 V/us 18 V MILITARY 4700 500000 NO S-PQCC-N20 Not Qualified e0 110 dB 125 °C -55 °C 38535Q/M;38534H;883B 20 PLASTIC/EPOXY QCCN LCC20,.35SQ SQUARE CHIP CARRIER YES TIN LEAD NO LEAD 1.27 mm QUAD PRECISION MONOLITHICS INC QCCN, LCC20,.35SQ unknown
OP-249ARC/883
Analog Devices Inc
Check for Price No Obsolete ANALOG DEVICES INC QLCC HERMETIC SEALED, CERAMIC, LCC-20 20 unknown
OP249ARC/883
Analog Devices Inc
Check for Price No Obsolete 1 mV 22 V/us 20 nA 7 mA 80 dB 2 OPERATIONAL AMPLIFIER 15 V -15 V JFET VOLTAGE-FEEDBACK 75 pA YES YES NO NO -18 V NO NO 18 V/us 18 V MILITARY 4700 1000000 NO S-CQCC-N20 Not Qualified e0 110 dB 125 °C -55 °C MIL-STD-883 Class B 20 CERAMIC, METAL-SEALED COFIRED QCCN LCC20,.35SQ SQUARE CHIP CARRIER YES TIN LEAD NO LEAD 1.27 mm QUAD 2.54 mm 8.89 mm 8.89 mm ANALOG DEVICES INC QLCC QCCN, LCC20,.35SQ 20 unknown EAR99 8542.33.00.01