Filter Your Search
1 - 6 of 6 results
|
OP-227EN
Linear Technology
|
Check for Price | No | Obsolete | 80 µV | 2.8 V/us | 40 nA | 114 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 40 nA | YES | YES | -22 V | 1.7 V/us | 22 V | OTHER | 8000 | 1000000 | R-PDIP-T14 | Not Qualified | e0 | 126 dB | 85 °C | -25 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | DIP, DIP14,.3 | 14 | compliant | EAR99 | 8542.33.00.01 | ||||
|
OP-227EN3
Texas Instruments
|
Check for Price | No | Obsolete | 140 µV | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | YES | OTHER | R-PDIP-T14 | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP | DIP, DIP14,.3 | 14 | not_compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||
|
OP-227ENP3
Texas Instruments
|
Check for Price | No | Obsolete | 140 µV | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | YES | OTHER | R-PDIP-T14 | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP | DIP, DIP14,.3 | 14 | not_compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||
|
OP-227EN#PBF
Analog Devices Inc
|
Check for Price | Yes | Obsolete | 140 µV | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 40 nA | YES | YES | 1.7 V/us | 22 V | OTHER | 1000 | R-PDIP-T14 | Not Qualified | 85 °C | -25 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | ANALOG DEVICES INC | DIP, DIP14,.3 | compliant | ||||||||||||||||||
|
OP-227EN#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 140 µV | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 40 nA | YES | YES | 1.7 V/us | 22 V | OTHER | 1000 | R-PDIP-T14 | Not Qualified | 85 °C | -25 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | LINEAR TECHNOLOGY CORP | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||
|
OP-227EN
Texas Instruments
|
Check for Price | No | Obsolete | 140 µV | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | YES | OTHER | R-PDIP-T14 | Not Qualified | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP | DIP, DIP14,.3 | 14 | not_compliant | EAR99 | 8542.33.00.01 |