Filter Your Search
1 - 5 of 5 results
|
OP221AJ/883C
Analog Devices Inc
|
Check for Price | No | Obsolete | 300 µV | 0.3 V/us | 100 nA | 900 µA | 90 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 0.2 V/us | 18 V | MILITARY | 600 | 1500000 | O-MBCY-W8 | Not Qualified | e0 | 95 dB | 125 °C | -55 °C | MIL-STD-883 | 8 | METAL | TO-99 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ANALOG DEVICES INC | TO-99 | TO-99, 8 PIN | 8 | compliant | EAR99 | 8542.31.00.01 | ||||||||||||
|
OP-221AJ/883
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 300 µV | 0.3 V/us | 100 nA | 900 µA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 80 nA | YES | YES | YES | -18 V | 0.2 V/us | 18 V | MILITARY | 600 | 1000000 | O-MBCY-W8 | Not Qualified | e0 | 95 dB | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | PRECISION MONOLITHICS INC | unknown | |||||||||||||
|
OP-221AJ/883
Rochester Electronics LLC
|
Check for Price | No | No | Active | 300 µV | 0.3 V/us | 100 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | MILITARY | 600 | O-MBCY-W8 | e0 | 90 dB | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | METAL | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ROCHESTER ELECTRONICS INC | TO-99 | , | 8 | unknown | |||||||||||||||||
|
OP-221AJ/883
Analog Devices Inc
|
Check for Price | No | Obsolete | 300 µV | 0.3 V/us | 100 nA | 900 µA | 95 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 80 nA | YES | YES | YES | -18 V | 0.2 V/us | 18 V | MILITARY | 600 | 1500000 | O-MBCY-W8 | Not Qualified | e0 | 90 dB | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | METAL | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ANALOG DEVICES INC | BCY | TO-99, 8 PIN | 8 | unknown | EAR99 | 8542.33.00.01 | ||||||
|
OP221AJ/883
Analog Devices Inc
|
Check for Price | No | Obsolete | ANALOG DEVICES INC | TO-99 | TO-99, 8 PIN | 8 | unknown |