Filter Your Search
1 - 10 of 78 results
|
OP221GSZ-REEL
Analog Devices Inc
|
$3.0385 | No | Yes | Not Recommended | 700 µV | 0.3 V/us | 140 nA | 1 mA | 75 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 120 nA | YES | YES | YES | -18 V | 0.2 V/us | 18 V | INDUSTRIAL | 600 | 800000 | R-PDSO-G8 | Not Qualified | e3 | 85 dB | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | PLASTIC, SOIC-8 | 8 | R-8 | compliant | 8542.33.00.01 | Analog Devices | ||||
|
OP221GSZ
Analog Devices Inc
|
$5.4263 | No | Yes | Not Recommended | 700 µV | 0.3 V/us | 140 nA | 1 mA | 75 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 120 nA | YES | YES | YES | -18 V | 0.2 V/us | 18 V | INDUSTRIAL | 600 | 800000 | R-PDSO-G8 | Not Qualified | e3 | 85 dB | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | PLASTIC, SOIC-8 | 8 | R-8 | compliant | 8542.33.00.01 | Analog Devices | |||||
|
OP221GSZ-REEL7
Analog Devices Inc
|
$6.1622 | No | Yes | Not Recommended | 700 µV | 0.3 V/us | 140 nA | 1 mA | 75 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 120 nA | YES | YES | YES | -18 V | 0.2 V/us | 18 V | INDUSTRIAL | 600 | 800000 | R-PDSO-G8 | Not Qualified | e3 | 85 dB | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR, 7 INCH | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | PLASTIC, SO-8 | 8 | R-8 | compliant | 8542.33.00.01 | Analog Devices | ||||
|
OP-221GJ
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 500 µV | 0.3 V/us | 120 nA | 900 µA | 80 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -18 V | 0.2 V/us | 18 V | INDUSTRIAL | 600 | 800000 | O-MBCY-W8 | Not Qualified | e0 | 90 dB | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | METAL | TO-99 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ANALOG DEVICES INC | TO-99 | TO-99, | 8 | unknown | ||||||||||||||||||||
|
OP221GS
Rochester Electronics LLC
|
Check for Price | No | Active | 700 µV | 0.3 V/us | 140 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | INDUSTRIAL | 600 | R-PDSO-G8 | e0 | 85 dB | 1 | 85 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 8 | unknown | ||||||||||||||||||||
|
OP221GS
Analog Devices Inc
|
Check for Price | No | Obsolete | 700 µV | 0.3 V/us | 140 nA | 1 mA | 75 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 120 nA | YES | YES | YES | -18 V | 0.2 V/us | 18 V | INDUSTRIAL | 600 | 800000 | R-PDSO-G8 | Not Qualified | e0 | 85 dB | 1 | 85 °C | -40 °C | 240 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | PLASTIC, SOIC-8 | 8 | not_compliant | 8542.33.00.01 | EAR99 | ||||||||
|
OP-221GR
Precision Monolithics Inc
|
Check for Price | Obsolete | 500 µV | 120 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | X-XUUC-N14 | Not Qualified | 80 dB | 14 | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | PRECISION MONOLITHICS INC | unknown | |||||||||||||||||||||||||||||||||||||
|
OP221G
Analog Devices Inc
|
Check for Price | No | Obsolete | 350 µV | 105 nA | 83 dB | 2 | OPERATIONAL AMPLIFIER | -18 V | 18 V | INDUSTRIAL | 770 | 1000000 | R-XUUC-N14 | Not Qualified | e0 | 85 °C | -40 °C | 220 | 30 | 14 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | YES | TIN LEAD | NO LEAD | UPPER | ANALOG DEVICES INC | DIE | DIE, | 14 | compliant | |||||||||||||||||||||||||||
|
OP221AJ/883C
Analog Devices Inc
|
Check for Price | No | Obsolete | 300 µV | 0.3 V/us | 100 nA | 900 µA | 90 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 0.2 V/us | 18 V | MILITARY | 600 | 1500000 | O-MBCY-W8 | Not Qualified | e0 | 95 dB | 125 °C | -55 °C | MIL-STD-883 | 8 | METAL | TO-99 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ANALOG DEVICES INC | TO-99 | TO-99, 8 PIN | 8 | compliant | 8542.31.00.01 | EAR99 | |||||||||||||||||||
|
OP221AZ/883
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 300 µV | 0.3 V/us | 100 nA | 900 µA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 80 nA | YES | YES | YES | -18 V | 0.2 V/us | 18 V | MILITARY | 600 | 1000000 | R-GDIP-T8 | Not Qualified | e0 | 95 dB | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | PRECISION MONOLITHICS INC | DIP, DIP8,.3 | unknown |