Parametric results for: OP220FZ under Operational Amplifiers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: op220fz
Select parts from the table below to compare.
Compare
Compare
OP220FZ
Precision Monolithics Inc
Check for Price No Obsolete 500 µV 0.05 V/us 30 nA 280 µA 85 dB 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 25 nA YES YES YES -18 V 18 V OTHER 200 500000 R-GDIP-T8 Not Qualified e0 90 dB 85 °C -25 °C 8 CERAMIC, GLASS-SEALED DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL PRECISION MONOLITHICS INC unknown
OP220FZ
Rochester Electronics LLC
Check for Price Yes Obsolete 500 µV 0.05 V/us 30 nA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -18 V 18 V OTHER 200 R-GDIP-T8 90 dB NOT SPECIFIED 85 °C -25 °C NOT SPECIFIED NOT SPECIFIED 8 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE NO NOT SPECIFIED THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm ROCHESTER ELECTRONICS LLC unknown DIP HERMETIC SEALED, CERDIP-8 8
OP220FZ
Analog Devices Inc
Check for Price Yes No Obsolete 500 µV 0.05 V/us 30 nA 280 µA 85 dB 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 25 nA YES YES YES -18 V 18 V OTHER 200 1000000 R-GDIP-T8 Not Qualified e0 90 dB 85 °C -25 °C 8 CERAMIC, GLASS-SEALED DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm ANALOG DEVICES INC unknown DIP HERMETIC SEALED, CERDIP-8 8 EAR99 8542.33.00.01