Parametric results for: OP215AJZ under Operational Amplifiers

Filter Your Search

1 - 8 of 8 results

|
-
-
-
-
-
-
Manufacturer Part Number: op215aj
Select parts from the table below to compare.
Compare
Compare
OP-215AJ8
Linear Technology
Check for Price No No Obsolete 2 mV 15 V/us 10 nA 6.8 mA 2 OPERATIONAL AMPLIFIER 15 V -15 V VOLTAGE-FEEDBACK 300 pA YES YES NO NO -22 V NO NO 10 V/us 22 V MILITARY 5700 30000 NO R-GDIP-T8 Not Qualified e0 100 dB 125 °C -55 °C 8 CERAMIC, GLASS-SEALED DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm LINEAR TECHNOLOGY CORP DIP DIP, DIP8,.3 8 unknown EAR99 8542.33.00.01
OP215AJ/883
Analog Devices Inc
Check for Price No No Obsolete 2 mV 18 V/us 300 pA 8.5 mA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 100 pA YES YES NO NO NO NO 10 V/us 22 V MILITARY 5700 30000 NO O-MBCY-W8 Not Qualified e0 97 dB 125 °C -55 °C MIL-STD-883 8 METAL TO-99 CAN8,.2 ROUND CYLINDRICAL NO TIN LEAD WIRE BOTTOM ANALOG DEVICES INC BCY TO-99, CAN8,.2 8 unknown EAR99 8542.33.00.01
OP215AJ/883
Precision Monolithics Inc
Check for Price No Obsolete 2 mV 18 V/us 18 nA 8.5 mA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 100 pA YES YES NO NO -22 V NO NO 10 V/us 22 V MILITARY 5700 30000 NO O-MBCY-W8 Not Qualified e0 97 dB 125 °C -55 °C 38535Q/M;38534H;883B 8 METAL CAN8,.2 ROUND CYLINDRICAL NO TIN LEAD WIRE BOTTOM PRECISION MONOLITHICS INC , CAN8,.2 unknown
OP215AJ
Precision Monolithics Inc
Check for Price No Obsolete 2 mV 18 V/us 18 nA 8.5 mA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 300 pA YES YES NO NO -22 V NO NO 10 V/us 22 V MILITARY 5700 30000 NO O-MBCY-W8 Not Qualified e0 97 dB 125 °C -55 °C 8 METAL CAN8,.2 ROUND CYLINDRICAL NO TIN LEAD WIRE BOTTOM PRECISION MONOLITHICS INC , CAN8,.2 unknown
OP-215AJ/883
Analog Devices Inc
Check for Price No Obsolete ANALOG DEVICES INC TO-99 METAL CAN, TO-99, 8 PIN 8 unknown
OP215AJ
Analog Devices Inc
Check for Price No No Obsolete 1 mV 18 V/us 100 pA 8.5 mA 86 dB 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 300 pA YES YES NO NO -22 V NO NO 10 V/us 22 V MILITARY 5700 150000 NO O-MBCY-W8 Not Qualified e0 100 dB 125 °C -55 °C 8 METAL TO-99 CAN8,.2 ROUND CYLINDRICAL NO TIN LEAD WIRE BOTTOM ANALOG DEVICES INC TO-99 TO-99, CAN8,.2 8 unknown EAR99 8542.33.00.01
OP215AJ8/883
Linear Technology
Check for Price No Obsolete 2 mV 6.8 mA 2 OPERATIONAL AMPLIFIER 15 V -15 V VOLTAGE-FEEDBACK 100 pA YES YES NO NO NO NO 10 V/us 22 V MILITARY 30000 NO R-XDIP-T8 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 8 CERAMIC DIP DIP8,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL LINEAR TECHNOLOGY CORP DIP, DIP8,.3 unknown EAR99 8542.33.00.01
OP215AJ/883C
Analog Devices Inc
Check for Price No No Obsolete 2 mV 18 V/us 300 pA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR MILITARY 5700 O-MBCY-W8 Not Qualified e0 97 dB 125 °C -55 °C 8 METAL TO-99 ROUND CYLINDRICAL NO TIN LEAD WIRE BOTTOM ANALOG DEVICES INC TO-99 TO-99, 8 PIN 8 compliant EAR99 8542.31.00.01