Parametric results for: OP181GS under Operational Amplifiers

Filter Your Search

1 - 3 of 3 results

All Filters
|
Manufacturer Part Number: op181gs
Select parts from the table below to compare.
Compare
Select Parts Part Number
OP181GS
Rochester Electronics LLC
OP181GS
Analog Devices Inc
OP181GS-REEL
Analog Devices Inc
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Input Offset Voltage-Max
Slew Rate-Nom
Average Bias Current-Max (IIB)
Supply Current-Max
Number of Functions Amplifier Type
Supply Voltage-Nom (Vsup)
Neg Supply Voltage-Nom (Vsup)
Technology Architecture
Frequency Compensation
Low-Offset
Micropower
Neg Supply Voltage Limit-Max
Supply Voltage Limit-Max
Temperature Grade
Unity Gain BW-Nom
Voltage Gain-Min
JESD-30 Code
Qualification Status
JESD-609 Code
Common-mode Reject Ratio-Nom
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Packing Method
Surface Mount
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Seated Height-Max
Width
Length
Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
No Active 2.5 mV 0.028 V/us 10 nA 1 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR -8 V 8 V INDUSTRIAL 105 R-PDSO-G8 e0 95 dB NOT SPECIFIED 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ROCHESTER ELECTRONICS INC SOIC SOP, 8 unknown
No Obsolete 2.5 mV 0.028 V/us 10 nA 6 µA 1 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR VOLTAGE-FEEDBACK YES NO YES -8 V 8 V INDUSTRIAL 105 2000 R-PDSO-G8 Not Qualified e0 95 dB 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ANALOG DEVICES INC SOIC SOIC-8 8 unknown EAR99 8542.33.00.01
No Obsolete 2.5 mV 0.028 V/us 10 nA 6 µA 1 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR VOLTAGE-FEEDBACK YES NO YES -8 V 8 V INDUSTRIAL 105 2000 R-PDSO-G8 Not Qualified e0 95 dB 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ANALOG DEVICES INC SOIC SOP, SOP8,.25 8 unknown EAR99 8542.33.00.01
Compare
OP181GS
Rochester Electronics LLC
Check for Price Buy No Active 2.5 mV 0.028 V/us 10 nA 1 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR -8 V 8 V INDUSTRIAL 105 R-PDSO-G8 e0 95 dB NOT SPECIFIED 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ROCHESTER ELECTRONICS INC SOIC SOP, 8 unknown
OP181GS
Analog Devices Inc
Check for Price Buy No Obsolete 2.5 mV 0.028 V/us 10 nA 6 µA 1 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR VOLTAGE-FEEDBACK YES NO YES -8 V 8 V INDUSTRIAL 105 2000 R-PDSO-G8 Not Qualified e0 95 dB 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ANALOG DEVICES INC SOIC SOIC-8 8 unknown EAR99 8542.33.00.01
OP181GS-REEL
Analog Devices Inc
Check for Price Buy No Obsolete 2.5 mV 0.028 V/us 10 nA 6 µA 1 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR VOLTAGE-FEEDBACK YES NO YES -8 V 8 V INDUSTRIAL 105 2000 R-PDSO-G8 Not Qualified e0 95 dB 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ANALOG DEVICES INC SOIC SOP, SOP8,.25 8 unknown EAR99 8542.33.00.01