Filter Your Search
1 - 3 of 3 results
|
OP16GJ
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 3.8 mV | 17 V/us | 2 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | INDUSTRIAL | 7200 | O-XBCY-W8 | 94 dB | 85 °C | -40 °C | 8 | UNSPECIFIED | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | ROCHESTER ELECTRONICS LLC | TO-99 | TO-99, 8 PIN | 8 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||
|
OP16GJ
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 3.8 mV | 17 V/us | 200 pA | 8 mA | 82 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 pA | YES | YES | NO | NO | -18 V | 9 V/us | 18 V | INDUSTRIAL | 7200 | 50000 | O-MBCY-W8 | Not Qualified | e0 | 96 dB | 85 °C | -40 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | PRECISION MONOLITHICS INC | , CAN8,.2 | unknown | |||||||
|
OP16GJ
Analog Devices Inc
|
Check for Price | No | Obsolete | 3.8 mV | 17 V/us | 500 pA | 8 mA | 82 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 pA | YES | YES | NO | -18 V | 9 V/us | 18 V | INDUSTRIAL | 7200 | 50000 | O-MBCY-W8 | Not Qualified | e0 | 94 dB | 85 °C | -40 °C | 8 | METAL | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ANALOG DEVICES INC | TO-99 | TO-99, CAN8,.2 | 8 | unknown | EAR99 | 8542.33.00.01 |