Filter Your Search
1 - 4 of 4 results
|
OP160AZ
Precision Monolithics Inc
|
Check for Price Buy | No | Transferred | 8 mV | 9 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | CURRENT-FEEDBACK | 20 µA | YES | NO | 1000 V/us | 18 V | MILITARY | R-XDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PRECISION MONOLITHICS INC | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||
|
OP160AZ/883
Precision Monolithics Inc
|
Check for Price Buy | No | Obsolete | 8 mV | 9 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | CURRENT-FEEDBACK | 20 µA | YES | NO | 1000 V/us | 18 V | MILITARY | R-XDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PRECISION MONOLITHICS INC | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||
|
OP160AZ
Analog Devices Inc
|
Check for Price Buy | Yes | No | Obsolete | 5 mV | 1300 V/us | 20 µA | 8 mA | 60 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | CURRENT-FEEDBACK | 20 µA | YES | NO | -18 V | 1000 V/us | 18 V | MILITARY | R-GDIP-T8 | Not Qualified | e0 | 65 dB | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ANALOG DEVICES INC | unknown | EAR99 | 8542.31.00.01 | DIP | HERMETIC SEALED, CERDIP-8 | 8 | ||||
|
OP-160AZ/883
Analog Devices Inc
|
Check for Price Buy | No | Obsolete | 5 mV | 9 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | CURRENT-FEEDBACK | 20 µA | YES | NO | 1000 V/us | 18 V | MILITARY | 90000 | R-GDIP-T8 | Not Qualified | e0 | 60 dB | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ANALOG DEVICES INC | unknown | EAR99 | 8542.33.00.01 | DIP | CERDIP-8 | 8 |