Parametric results for: OP113EP under Operational Amplifiers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: op113ep
Select parts from the table below to compare.
Compare
Compare
OP113EP
Analog Devices Inc
Check for Price No Obsolete 125 µV 1.2 V/us 700 nA 2.5 mA 97 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 650 nA YES YES -18 V 0.8 V/us 18 V INDUSTRIAL 3400 1000000 R-PDIP-T8 Not Qualified e0 116 dB 85 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.33 mm 7.62 mm 9.88 mm ANALOG DEVICES INC DIP DIP, DIP8,.3 8 not_compliant EAR99 8542.33.00.01
OP113EP
Rochester Electronics LLC
Check for Price No No Active 125 µV 1.2 V/us 700 nA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -18 V 18 V INDUSTRIAL 3400 R-PDIP-T8 e0 116 dB NOT SPECIFIED 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.33 mm 7.62 mm 9.88 mm ROCHESTER ELECTRONICS LLC DIP PLASTIC, DIP-8 8 unknown