Parametric results for: OP07C/D under Operational Amplifiers

Filter Your Search

1 - 10 of 10 results

|
-
-
-
-
Manufacturer Part Number: op07cd
Select parts from the table below to compare.
Compare
Compare
OP07CDR
Texas Instruments
$0.2741 Yes Yes Active 250 µV 0.3 V/us 9 nA 4.5 mA 97 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 12 nA YES NO YES NO -22 V NO NO 0.3 V/us 22 V COMMERCIAL 600 100000 NO R-PDSO-G8 Not Qualified e4 120 dB 1 70 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AA, SOIC-8 8 compliant EAR99 8542.33.00.01 Texas Instruments
OP07CD
Texas Instruments
$0.3806 Yes Yes Lifetime Buy 250 µV 0.3 V/us 9 nA 4.5 mA 97 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 12 nA YES NO YES NO -22 V NO NO 0.3 V/us 22 V COMMERCIAL 600 100000 NO R-PDSO-G8 Not Qualified e4 120 dB 1 70 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TUBE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AA, SOIC-8 8 compliant EAR99 8542.33.00.01 Texas Instruments
OP07CDRG4
Texas Instruments
$0.3832 Yes Yes Lifetime Buy 250 µV 0.3 V/us 9 nA 4.5 mA 97 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 12 nA YES NO YES NO -22 V NO NO 0.3 V/us 22 V COMMERCIAL 600 100000 NO R-PDSO-G8 Not Qualified e4 120 dB 1 70 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP8,.25 8 compliant EAR99 8542.33.00.01 Texas Instruments
OP-07CD
Raytheon Semiconductor
Check for Price No Obsolete 250 µV 0.3 V/us 9 nA 5 mA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 7 nA YES YES 0.1 V/us 22 V COMMERCIAL 800 100000 R-CDIP-T8 Not Qualified e0 120 dB 70 °C 8 CERAMIC, METAL-SEALED COFIRED DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL RAYTHEON SEMICONDUCTOR DIP, DIP8,.3 unknown
OP-07CDR
Texas Instruments
Check for Price Yes Yes Active 250 µV 0.3 V/us 9 nA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -22 V 22 V COMMERCIAL 600 R-PDSO-G8 Not Qualified e4 120 dB 1 70 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC SOP, 8 compliant
OP-07CD
Texas Instruments
Check for Price Yes Yes Active 250 µV 0.3 V/us 9 nA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -22 V 22 V COMMERCIAL 600 R-PDSO-G8 Not Qualified e4 120 dB 1 70 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC SOP, 8 compliant
OP07CDE4
Texas Instruments
Check for Price Yes Yes Lifetime Buy 250 µV 0.3 V/us 9 nA 4.5 mA 97 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 12 nA YES NO YES NO -22 V NO NO 0.3 V/us 22 V COMMERCIAL 600 100000 NO R-PDSO-G8 Not Qualified e4 120 dB 1 70 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TUBE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP8,.25 8 compliant EAR99 8542.33.00.01 Texas Instruments
OP07C/D
Maxim Integrated Products
Check for Price No Obsolete 250 µV 0.3 V/us 14 nA 1 OPERATIONAL AMPLIFIER 15 V -15 V -22 V 22 V COMMERCIAL 600 R-XUUC-N8 106 dB 70 °C NOT SPECIFIED NOT SPECIFIED 8 UNSPECIFIED DIE RECTANGULAR UNCASED CHIP YES NO LEAD UPPER MAXIM INTEGRATED PRODUCTS INC DIE, not_compliant EAR99 8542.33.00.01
OP07CDG4
Texas Instruments
Check for Price Yes Yes Lifetime Buy 250 µV 0.3 V/us 9 nA 4.5 mA 97 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 12 nA YES NO YES NO -22 V NO NO 0.3 V/us 22 V COMMERCIAL 600 100000 NO R-PDSO-G8 Not Qualified e4 120 dB 1 70 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TUBE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP8,.25 8 compliant EAR99 8542.33.00.01 Texas Instruments
OP07CDRE4
Texas Instruments
Check for Price Yes Yes Lifetime Buy 250 µV 0.3 V/us 9 nA 4.5 mA 97 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 12 nA YES NO YES NO -22 V NO NO 0.3 V/us 22 V COMMERCIAL 600 100000 NO R-PDSO-G8 Not Qualified e4 120 dB 1 70 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP8,.25 8 compliant EAR99 8542.33.00.01 Texas Instruments