Filter Your Search
1 - 10 of 12 results
|
OP-97AJ8
Linear Technology
|
Check for Price | No | Obsolete | 60 µV | 800 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 100 pA | YES | YES | YES | YES | 0.05 V/us | 20 V | MILITARY | 200000 | R-XDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | LINEAR TECHNOLOGY CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | |||||||||||
|
OP97AJMDB
Precision Monolithics Inc
|
Check for Price | No | Transferred | 60 µV | 800 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 100 pA | YES | YES | YES | YES | 0.05 V/us | 20 V | MILITARY | 200000 | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | PRECISION MONOLITHICS INC | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||
|
OP97AJ/883
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 60 µV | 0.15 V/us | 250 pA | 800 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 100 pA | YES | YES | YES | YES | -20 V | 0.05 V/us | 20 V | MILITARY | 200000 | O-MBCY-W8 | Not Qualified | e0 | 128 dB | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | PRECISION MONOLITHICS INC | , CAN8,.2 | unknown | ||||||||||
|
OP97AJMDA
Analog Devices Inc
|
Check for Price | No | Obsolete | 60 µV | 800 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 100 pA | YES | YES | YES | YES | 0.05 V/us | 20 V | MILITARY | 200000 | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | ANALOG DEVICES INC | , CAN8,.2 | unknown | EAR99 | 8542.31.00.01 | |||||||||||||
|
OP97AJ
Analog Devices Inc
|
Check for Price | No | Obsolete | 60 µV | 0.2 V/us | 250 pA | 800 µA | 114 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 100 pA | YES | YES | YES | YES | -20 V | 0.1 V/us | 20 V | MILITARY | 900 | 300000 | O-MBCY-W8 | Not Qualified | e0 | 128 dB | 125 °C | -55 °C | 8 | METAL | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ANALOG DEVICES INC | TO-99, CAN8,.2 | unknown | EAR99 | 8542.33.00.01 | TO-99 | 8 | ||||
|
OP97AJMDX
Analog Devices Inc
|
Check for Price | No | Obsolete | 60 µV | 800 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 100 pA | YES | YES | YES | YES | 0.05 V/us | 20 V | MILITARY | 200000 | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | ANALOG DEVICES INC | , CAN8,.2 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||
|
OP97AJMDA
Precision Monolithics Inc
|
Check for Price | No | Transferred | 60 µV | 800 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 100 pA | YES | YES | YES | YES | 0.05 V/us | 20 V | MILITARY | 200000 | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | PRECISION MONOLITHICS INC | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||
|
OP97AJ/883
Analog Devices Inc
|
Check for Price | No | Obsolete | 60 µV | 0.2 V/us | 250 pA | 800 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 100 pA | YES | YES | YES | YES | 0.05 V/us | 20 V | MILITARY | 900 | 200000 | O-MBCY-W8 | Not Qualified | e0 | 128 dB | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | METAL | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ANALOG DEVICES INC | TO-99, CAN8,.2 | unknown | EAR99 | 8542.33.00.01 | TO-99 | 8 | |||||
|
OP97AJ
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 60 µV | 0.15 V/us | 250 pA | 800 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 100 pA | YES | YES | YES | YES | -20 V | 0.05 V/us | 20 V | MILITARY | 200000 | O-MBCY-W8 | Not Qualified | e0 | 128 dB | 125 °C | -55 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | PRECISION MONOLITHICS INC | , CAN8,.2 | unknown | |||||||||||
|
OP97AJMDB
Analog Devices Inc
|
Check for Price | No | Obsolete | 60 µV | 800 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 100 pA | YES | YES | YES | YES | 0.05 V/us | 20 V | MILITARY | 200000 | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | ANALOG DEVICES INC | , CAN8,.2 | unknown | EAR99 | 8542.33.00.01 |