Filter Your Search
1 - 10 of 91 results
|
OP470GP
Analog Devices Inc
|
$8.1755 | No | No | Obsolete | 1.5 mV | 2 V/us | 75 nA | 11 mA | 100 dB | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 60 nA | YES | NO | -18 V | 1.4 V/us | 18 V | INDUSTRIAL | 6000 | 400000 | R-PDIP-T14 | Not Qualified | e0 | 110 dB | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 19.305 mm | ANALOG DEVICES INC | DIP | DIP, DIP14,.3 | 14 | not_compliant | EAR99 | 8542.33.00.01 | Analog Devices | ||||||||
|
OP470GS
Analog Devices Inc
|
$8.1755 | No | No | Obsolete | 1.5 mV | 2 V/us | 75 nA | 11 mA | 100 dB | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 60 nA | YES | NO | -18 V | 1.4 V/us | 18 V | INDUSTRIAL | 6000 | 400000 | R-PDSO-G16 | Not Qualified | e0 | 110 dB | 1 | 85 °C | -40 °C | 240 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | ANALOG DEVICES INC | SOIC | PLASTIC, MS-013AA, SOIC-16 | 16 | not_compliant | EAR99 | 8542.33.00.01 | Analog Devices | RW-16 | ||||
|
OP470GSZ-REEL
Analog Devices Inc
|
$9.7978 | No | Yes | Not Recommended | 1.5 mV | 2 V/us | 75 nA | 11 mA | 100 dB | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 60 nA | YES | NO | -18 V | 1.4 V/us | 18 V | INDUSTRIAL | 6000 | 400000 | R-PDSO-G16 | Not Qualified | e3 | 110 dB | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | ANALOG DEVICES INC | SOIC | PLASTIC, SOIC-16 | 16 | compliant | 8542.33.00.01 | Analog Devices | RW-16 | ||||
|
OP470GSZ
Analog Devices Inc
|
$10.3820 | No | Yes | Not Recommended | 1.5 mV | 2 V/us | 75 nA | 11 mA | 100 dB | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 60 nA | YES | NO | -18 V | 1.4 V/us | 18 V | INDUSTRIAL | 6000 | 400000 | R-PDSO-G16 | Not Qualified | e3 | 110 dB | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | ANALOG DEVICES INC | SOIC | ROHS COMPLIANT, PLASTIC, MS-013AA, SOIC-16 | 16 | compliant | 8542.33.00.01 | Analog Devices | RW-16 | |||||
|
OP470GPZ
Analog Devices Inc
|
$10.7961 | No | Yes | Not Recommended | 1.5 mV | 2 V/us | 75 nA | 11 mA | 100 dB | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 60 nA | YES | NO | -18 V | 1.4 V/us | 18 V | INDUSTRIAL | 6000 | 400000 | R-PDIP-T14 | Not Qualified | e3 | 110 dB | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 19.305 mm | ANALOG DEVICES INC | DIP | PLASTIC, MO-095AB, DIP-14 | 14 | compliant | 8542.33.00.01 | Analog Devices | N-14 | ||||||
|
OP470EY
Analog Devices Inc
|
$17.4893 | No | No | Not Recommended | 500 µV | 2 V/us | 50 nA | 11 mA | 110 dB | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 25 nA | YES | YES | -18 V | 1.4 V/us | 18 V | OTHER | 6000 | 500000 | R-GDIP-T14 | Not Qualified | e0 | 120 dB | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | ANALOG DEVICES INC | DIP | DIP, DIP14,.3 | 14 | unknown | EAR99 | 8542.31.00.01 | Analog Devices | ||||||
|
5962-8856501CA
Analog Devices Inc
|
$59.3405 | No | No | Not Recommended | 400 µV | 2 V/us | 25 nA | 11 mA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 25 nA | YES | YES | -18 V | 1.4 V/us | 18 V | MILITARY | 6000 | 400000 | R-CDIP-T14 | Qualified | e0 | 110 dB | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 6.3 mm | 7.62 mm | 19.81 mm | ANALOG DEVICES INC | DIP | DIP, DIP14,.3 | 14 | unknown | EAR99 | 8542.31.00.01 | Analog Devices | ||||||
|
5962-88565012A
Analog Devices Inc
|
$136.0400 | No | No | Not Recommended | 400 µV | 2 V/us | 25 nA | 11 mA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 25 nA | YES | YES | -18 V | 1.4 V/us | 18 V | MILITARY | 6000 | 400000 | S-CQCC-N20 | Qualified | 120 dB | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 8.89 mm | 8.89 mm | ANALOG DEVICES INC | QLCC | QCCN, LCC20,.35SQ | 20 | unknown | EAR99 | 8542.31.00.01 | |||||||||
|
OP-470GN
Linear Technology
|
Check for Price | No | Obsolete | 1 mV | 3 V/us | 60 nA | 13 mA | 100 dB | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 60 nA | YES | NO | -18 V | 1.7 V/us | 18 V | INDUSTRIAL | 6000 | 400000 | R-PDIP-T14 | Not Qualified | e0 | 120 dB | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | DIP, DIP14,.3 | 14 | compliant | EAR99 | 8542.33.00.01 | |||||||||||
|
HS9-OP470ARH-8
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | OPERATIONAL AMPLIFIER | e4 | Gold (Au) | RENESAS ELECTRONICS CORP | , | unknown | EAR99 | 8542.33.00.01 |