Filter Your Search
1 - 4 of 4 results
|
OP42ARC/883C
Analog Devices Inc
|
$85.9500 | No | No | Not Recommended | 2 mV | 52 V/us | 20 nA | 6 mA | 86 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 pA | YES | 40 pA | YES | NO | -20 V | 45 V/us | 20 V | MILITARY | 10000 | 100000 | S-CQCC-N20 | Not Qualified | e0 | 94 dB | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 8.89 mm | 8.89 mm | ANALOG DEVICES INC | QLCC | QCCN, LCC20,.35SQ | 20 | unknown | EAR99 | 8542.31.00.01 | Analog Devices | ||||
|
OP-42ARC/883
Analog Devices Inc
|
Check for Price | No | Obsolete | 2 mV | 20 nA | 6 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 pA | YES | YES | NO | 40 V/us | 20 V | MILITARY | 10000 | 80000 | S-CQCC-N20 | Not Qualified | e0 | 80 dB | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 8.89 mm | 8.89 mm | ANALOG DEVICES INC | QLCC | QCCN, LCC20,.35SQ | 20 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||
|
OP42ARC/883
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 2 mV | 52 V/us | 20 nA | 6 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 pA | YES | YES | NO | -20 V | 40 V/us | 20 V | MILITARY | 10000 | 80000 | S-PQCC-N20 | Not Qualified | e0 | 94 dB | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | PLASTIC/EPOXY | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | PRECISION MONOLITHICS INC | QCCN, LCC20,.35SQ | unknown | |||||||||||||||||
|
OP42ARC/883C
Rochester Electronics LLC
|
Check for Price | No | No | Active | 2 mV | 52 V/us | 20 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -20 V | 20 V | MILITARY | 10000 | S-CQCC-N20 | 94 dB | NOT SPECIFIED | 125 °C | -55 °C | 220 | MIL-STD-883 | 30 | MIL-STD-883 V | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | YES | NOT SPECIFIED | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 8.89 mm | 8.89 mm | ROCHESTER ELECTRONICS INC | QLCC | QCCN, | 20 | unknown |