Filter Your Search
1 - 10 of 30 results
|
OP292GSZ-REEL
Analog Devices Inc
|
$4.3909 | No | Yes | Not Recommended | 2.5 mV | 2 V/us | 5 µA | 2.8 mA | 65 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | -15 V | CMOS | VOLTAGE-FEEDBACK | 700 nA | YES | NO | NO | NO | NO | NO | 1 V/us | 33 V | AUTOMOTIVE | 4000 | 5000 | NO | R-PDSO-G8 | Not Qualified | e3 | 90 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | MS-012AA, SOIC-8 | 8 | R-8 | compliant | 8542.33.00.01 | Analog Devices | |||||||||||||||||
|
OP292GSZ
Analog Devices Inc
|
$4.9630 | No | Yes | Not Recommended | 2.5 mV | 2 V/us | 5 µA | 2.8 mA | 65 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | -15 V | CMOS | VOLTAGE-FEEDBACK | 700 nA | YES | NO | NO | NO | NO | NO | 1 V/us | 33 V | AUTOMOTIVE | 4000 | 5000 | NO | R-PDSO-G8 | Not Qualified | e3 | 90 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | MS-012AA, SOIC-8 | 8 | R-8 | compliant | 8542.33.00.01 | |||||||||||||||||||
|
OP292GS
Analog Devices Inc
|
$5.1930 | No | No | Obsolete | 2.5 mV | 2 V/us | 5 µA | 2.8 mA | 65 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | -15 V | CMOS | VOLTAGE-FEEDBACK | 700 nA | YES | NO | NO | NO | NO | NO | 1 V/us | 33 V | AUTOMOTIVE | 4000 | 5000 | NO | R-PDSO-G8 | Not Qualified | e0 | 90 dB | 1 | 125 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | SOP, SOP8,.25 | 8 | R-8 | not_compliant | 8542.33.00.01 | Analog Devices | EAR99 | |||||||||||||||||
|
OP292S
Analog Devices Inc
|
Check for Price | No | Obsolete | 250 µV | 2 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | BICMOS | 3000 | R-PDSO-G8 | Not Qualified | e0 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | DUAL | ANALOG DEVICES INC | SOIC | 8 | compliant | 8542.33.00.01 | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
OP292A
Optotek Ltd
|
Check for Price | Contact Manufacturer | OPTOTEK LTD | unknown | 8541.40.20.00 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
OP292GPR1
Analog Devices Inc
|
Check for Price | No | Obsolete | 3 mV | 2.8 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BICMOS | VOLTAGE-FEEDBACK | 700 nA | YES | NO | NO | NO | NO | NO | 2 V/us | 18 V | AUTOMOTIVE | 5000 | NO | R-PDIP-T8 | Not Qualified | e0 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ANALOG DEVICES INC | DIP, DIP8,.3 | unknown | 8542.33.00.01 | EAR99 | |||||||||||||||||||||||||||||||||
|
OP292GP
Rochester Electronics LLC
|
Check for Price | No | Obsolete | 2.5 mV | 2 V/us | 5 µA | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | 33 V | AUTOMOTIVE | 4000 | R-PDIP-T8 | e0 | 90 dB | NOT SPECIFIED | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 9.88 mm | ROCHESTER ELECTRONICS LLC | DIP | PLASTIC, MO-095AA, DIP-8 | 8 | unknown | ||||||||||||||||||||||||||||||||||||||
|
OP292C
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 1 | 100 °C | -40 °C | NO | TT ELECTRONICS PLC | ROHS COMPLIANT, PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 | TT Electronics | UL RECOGNIZED | SINGLE | 150 mA | 1.8 V | THROUGH HOLE MOUNT | INFRARED LED | 890 nm | 500 ns | 5 V | GaAlAs | ROUND | 4.95 mm | 80 m | 50 deg | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
OP292GS-REEL
Rochester Electronics LLC
|
Check for Price | No | Active | 2.5 mV | 2 V/us | 5 µA | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | 33 V | AUTOMOTIVE | 4000 | R-PDSO-G8 | e0 | 90 dB | 1 | 125 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 8 | unknown | ||||||||||||||||||||||||||||||||||||||
|
OP292AC
TT Electronics OPTEK Technology
|
Check for Price | Yes | Yes | Obsolete | 1 | 100 °C | -40 °C | OPTEK TECHNOLOGY INC | ROHS COMPLIANT, 2 PIN | compliant | 8541.40.20.00 | UL RECOGNIZED | SINGLE | 150 mA | INFRARED LED | 890 nm | ROUND | 4.95 mm |