Filter Your Search
1 - 5 of 5 results
|
ADOP-27AH
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 25 µV | 2.8 V/us | 40 nA | 4.6 mA | 114 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 40 nA | YES | YES | -18 V | 1.7 V/us | 18 V | MILITARY | 8000 | 800000 | O-MBCY-W8 | Not Qualified | e0 | 126 dB | 125 °C | -55 °C | 8 | METAL | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ANALOG DEVICES INC | TO-99 | TO-99, CAN8,.2 | 8 | unknown | EAR99 | 8542.33.00.01 | |||
|
OP-27AH
Analog Devices Inc
|
Check for Price | Obsolete | 60 µV | 60 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | MILITARY | 40000 | O-MBCY-W8 | 122 dB | 125 °C | -55 °C | 8 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | ANALOG DEVICES INC | , | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||
|
OP27AH/883
Linear Technology
|
Check for Price | No | Obsolete | 60 µV | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 40 nA | YES | YES | 1.7 V/us | 22 V | MILITARY | 250000 | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | LINEAR TECHNOLOGY CORP | , CAN8,.2 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||
|
ADOP-27AH/883B
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 60 µV | 40 nA | 4.6 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 40 nA | YES | YES | 1.7 V/us | 18 V | MILITARY | 8000 | 250000 | O-MBCY-W8 | Not Qualified | e0 | 114 dB | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | METAL | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ANALOG DEVICES INC | TO-99 | TO-99, CAN8,.2 | 8 | unknown | EAR99 | 8542.33.00.01 | |||||
|
OP-27AH
Linear Technology
|
Check for Price | No | No | Obsolete | 60 µV | 28 V/us | 60 nA | 114 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 40 nA | YES | YES | -22 V | 1.7 V/us | 22 V | MILITARY | 80000 | 800000 | O-MBCY-W8 | Not Qualified | e0 | 122 dB | 125 °C | -55 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | LINEAR TECHNOLOGY CORP | BCY | , CAN8,.2 | 8 | unknown | EAR99 | 8542.33.00.01 |