Filter Your Search
1 - 10 of 29 results
|
OP271ARC/883
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 400 µV | 8.5 V/us | 60 nA | 7.5 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 20 nA | YES | YES | -18 V | 5.5 V/us | 18 V | MILITARY | 5000 | 200000 | S-PQCC-N20 | Not Qualified | e0 | 120 dB | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | PLASTIC/EPOXY | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | PRECISION MONOLITHICS INC | QCCN, LCC20,.35SQ | unknown | |||||||||||||||
|
OP271AZ/883
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 400 µV | 8.5 V/us | 60 nA | 7.5 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 20 nA | YES | YES | -18 V | 5.5 V/us | 18 V | MILITARY | 5000 | 200000 | R-GDIP-T8 | Not Qualified | e0 | 120 dB | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | PRECISION MONOLITHICS INC | DIP, DIP8,.3 | unknown | |||||||||||||||
|
OP271GBC
Analog Devices Inc
|
Check for Price | No | Obsolete | 300 µV | 8.5 V/us | 40 nA | 6.5 mA | 100 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 40 nA | YES | YES | -18 V | +-15 V | 5.5 V/us | 18 V | INDUSTRIAL | 5000 | 200000 | R-XUUC-N8 | Not Qualified | e0 | 85 °C | -40 °C | NOT SPECIFIED | MIL-STD-883 Class B (Modified) | NOT SPECIFIED | 8 | UNSPECIFIED | DIE | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | YES | TIN LEAD | NO LEAD | UPPER | ANALOG DEVICES INC | DIE, DIE OR CHIP | compliant | DIE | 8 | |||||||||||
|
OP271GS-REEL
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 700 µV | 8.5 V/us | 80 nA | 90 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 5.5 V/us | 18 V | INDUSTRIAL | 5000 | 175000 | R-PDSO-G16 | Not Qualified | e0 | 100 dB | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | ANALOG DEVICES INC | PLASTIC, SOIC-16 | compliant | SOIC | 16 | EAR99 | 8542.31.00.01 | ||||||||||||
|
OP271AZ
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 400 µV | 8.5 V/us | 60 nA | 7.5 mA | 106 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 20 nA | YES | YES | -18 V | 5.5 V/us | 18 V | MILITARY | 5000 | 300000 | R-GDIP-T8 | Not Qualified | e0 | 120 dB | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ANALOG DEVICES INC | DIP, DIP8,.3 | unknown | DIP | 8 | EAR99 | 8542.31.00.01 | ||||||||
|
OP271BIEZ
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 330 µV | 8.5 V/us | 60 nA | 7.2 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | INDUSTRIAL | 5000 | R-GDIP-T8 | Not Qualified | 120 dB | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ANALOG DEVICES INC | DIP, | compliant | DIP | 8 | EAR99 | 8542.33.00.01 | ||||||||||||||||||
|
OP271GP
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 700 µV | 8.5 V/us | 80 nA | 7.2 mA | 90 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 60 nA | YES | YES | -18 V | 5.5 V/us | 18 V | INDUSTRIAL | 5000 | 175000 | R-PDIP-T8 | Not Qualified | e0 | 100 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | ANALOG DEVICES INC | DIP, DIP8,.3 | not_compliant | DIP | 8 | EAR99 | 8542.33.00.01 | ||||||||
|
OP271BIGP
Analog Devices Inc
|
Check for Price | No | Obsolete | 700 µV | 8.5 V/us | 80 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | INDUSTRIAL | 5000 | R-PDIP-T8 | Not Qualified | e0 | 100 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | ANALOG DEVICES INC | MINI, PLASTIC, DIP-8 | compliant | DIP | 8 | EAR99 | 8542.33.00.01 | ||||||||||||||||||||
|
OP271BIEZ
Precision Monolithics Inc
|
Check for Price | Obsolete | 330 µV | 8.5 V/us | 60 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | INDUSTRIAL | 5000 | R-GDIP-T8 | Not Qualified | 120 dB | 85 °C | -40 °C | 8 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | PRECISION MONOLITHICS INC | HERMETIC SEALED, DIP-8 | unknown | |||||||||||||||||||||||||||||
|
OP271GPZ
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 700 µV | 8.5 V/us | 80 nA | 7.2 mA | 90 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 60 nA | YES | YES | -18 V | 5.5 V/us | 18 V | INDUSTRIAL | 5000 | 175000 | R-PDIP-T8 | Not Qualified | e3 | 100 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | ANALOG DEVICES INC | DIP, DIP8,.3 | compliant | DIP | 8 | EAR99 | 8542.33.00.01 |