Parametric results for: OP-270AJ8 under Operational Amplifiers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: op270aj8
Select parts from the table below to compare.
Compare
Compare
OP-270AJ8
Linear Technology
Check for Price No Obsolete 75 µV 3 V/us 20 nA 7.5 mA 106 dB 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 20 nA YES YES -18 V 1.7 V/us 18 V MILITARY 6000 750000 R-GDIP-T8 Not Qualified e0 125 dB 125 °C -55 °C 8 CERAMIC, GLASS-SEALED DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm LINEAR TECHNOLOGY CORP DIP DIP, DIP8,.3 8 compliant EAR99 8542.33.00.01