Filter Your Search
1 - 7 of 7 results
|
OP223
TT Electronics OPTEK Technology
|
$2.7200 | Yes | Yes | Transferred | 100 mA | 1.8 V | 1 | YES | SURFACE MOUNT | 890 nm | 24 deg | SINGLE | INFRARED LED | 500 ns | 2 V | GaAlAs | 80 m | 125 °C | -65 °C | ROUND | 1.52 mm | OPTEK TECHNOLOGY INC | ROHS COMPLIANT, HERMETIC SEALED PACKAGE-2 | compliant | 3A001.A.2.B | 8541.40.20.00 | TT Electronics | ||||
|
OP223TX
TT Electronics OPTEK Technology
|
$19.1876 | Yes | Yes | Transferred | 100 mA | 1.8 V | 1 | YES | SURFACE MOUNT | 890 nm | 1 mW | 18 deg | HIGH RELIABILITY | SINGLE | INFRARED LED | 2 V | GaAlAs | 80 m | 125 °C | -55 °C | ROUND | 1.02 mm | OPTEK TECHNOLOGY INC | MINIATURE, HERMETICALLY SEALED, PILL PACKAGE-2 | compliant | 3A001.A.2.C | 8541.40.20.00 | TT Electronics | |||
|
OP223TX
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 100 mA | 1 | 890 nm | 1 mW | HIGH RELIABILITY | SINGLE | INFRARED LED | 125 °C | -55 °C | ROUND | 1.02 mm | TT ELECTRONICS PLC | MINIATURE, HERMETICALLY SEALED, PILL PACKAGE-2 | unknown | 3A001.A.2.C | 8541.40.20.00 | TT Electronics | |||||||||||
|
OP223
Optotek Ltd
|
Check for Price | Contact Manufacturer | OPTOTEK LTD | unknown | 8541.40.20.00 | ||||||||||||||||||||||||||
|
OP223TXV
TT Electronics OPTEK Technology
|
Check for Price | Yes | Yes | Transferred | 100 mA | 1.8 V | 1 | YES | SURFACE MOUNT | 890 nm | 1 mW | 18 deg | HIGH RELIABILITY | SINGLE | INFRARED LED | 2 V | GaAlAs | 80 m | 125 °C | -55 °C | ROUND | 1.02 mm | OPTEK TECHNOLOGY INC | MINIATURE, HERMETICALLY SEALED, PILL PACKAGE-2 | compliant | 3A001.A.2.C | 8541.40.20.00 | ||||
|
OP223
TT Electronics Resistors
|
Check for Price | Yes | Active | 100 mA | 1.8 V | 1 | YES | SURFACE MOUNT | 890 nm | 24 deg | SINGLE | INFRARED LED | 500 ns | 2 V | GaAlAs | 80 m | 125 °C | -65 °C | ROUND | 1.52 mm | TT ELECTRONICS PLC | ROHS COMPLIANT, HERMETIC SEALED PACKAGE-2 | compliant | 3A001.A.2.B | 8541.40.20.00 | TT Electronics | |||||
|
OP223TXV
TT Electronics Resistors
|
Check for Price | Yes | Active | 100 mA | 1 | 890 nm | 1 mW | HIGH RELIABILITY | SINGLE | INFRARED LED | 125 °C | -55 °C | ROUND | 1.02 mm | TT ELECTRONICS PLC | MINIATURE, HERMETICALLY SEALED, PILL PACKAGE-2 | compliant | 3A001.A.2.C | 8541.40.20.00 |