Filter Your Search
1 - 10 of 155 results
|
OP205CL
TT Electronics OPTEK Technology
|
$1.0000 | Yes | Yes | Transferred | 1 | 100 °C | -40 °C | OPTEK TECHNOLOGY INC | ROHS COMPLIANT, METAL, TO-46, 2 PIN | compliant | 8541.40.20.00 | SINGLE | 50 mA | INFRARED LED | 875 nm | ROUND | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
OP200GPZ
Analog Devices Inc
|
$7.6329 | No | Yes | Not Recommended | 300 µV | 0.15 V/us | 10 nA | 1.55 mA | 105 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 5 nA | YES | 3.5 nA | NO | YES | YES | -20 V | NO | NO | 0.1 V/us | 20 V | INDUSTRIAL | 500 | 1500000 | NO | R-PDIP-T8 | Not Qualified | e3 | 130 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 9.27 mm | ANALOG DEVICES INC | DIP-8 | compliant | 8542.33.00.01 | DIP | 8 | N-8 | Analog Devices | |||||||||||||
|
OP200GSZ-REEL
Analog Devices Inc
|
$7.6759 | No | Yes | Not Recommended | 300 µV | 0.15 V/us | 10 nA | 1.55 mA | 105 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 5 nA | YES | 3.5 nA | NO | YES | YES | -20 V | NO | NO | 0.1 V/us | 20 V | INDUSTRIAL | 500 | 1500000 | NO | R-PDSO-G16 | Not Qualified | e3 | 130 dB | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | ANALOG DEVICES INC | SOIC-16 | compliant | 8542.33.00.01 | SOIC | 16 | RW-16 | Analog Devices | |||||||||
|
OP200GSZ
Analog Devices Inc
|
$9.2210 | No | Yes | Not Recommended | 300 µV | 0.15 V/us | 10 nA | 1.55 mA | 105 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 5 nA | YES | 3.5 nA | NO | YES | YES | -20 V | NO | NO | 0.1 V/us | 20 V | INDUSTRIAL | 500 | 1500000 | NO | R-PDSO-G16 | Not Qualified | e3 | 130 dB | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | ANALOG DEVICES INC | SOIC-16 | compliant | 8542.33.00.01 | SOIC | 16 | RW-16 | Analog Devices | ||||||||||
|
5962-8859301M2A
Analog Devices Inc
|
Check for Price | No | No | Not Recommended | 125 µV | 0.05 V/us | 5 nA | 1.55 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 2 nA | YES | YES | YES | 0.1 V/us | 20 V | MILITARY | 500 | 1000000 | S-CQCC-N20 | Qualified | 115 dB | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 8.89 mm | 8.89 mm | ANALOG DEVICES INC | QCCN, LCC20,.35SQ | unknown | 8542.31.00.01 | QLCC | 20 | EAR99 | ||||||||||||||||||||
|
OP207AY
Calogic Inc
|
Check for Price | No | Obsolete | 230 µV | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 5.6 nA | YES | YES | 22 V | MILITARY | 150000 | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | CALOGIC LLC | DIP, DIP14,.3 | unknown | 8542.90.00.00 | DIP | 14 | EAR99 | ||||||||||||||||||||||||||||||||
|
OP207BY
Calogic Inc
|
Check for Price | No | Obsolete | 400 µV | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 14 nA | YES | YES | 22 V | MILITARY | 120000 | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | CALOGIC LLC | DIP, DIP14,.3 | unknown | 8542.90.00.00 | DIP | 14 | EAR99 | ||||||||||||||||||||||||||||||||
|
OP20HJ
Rochester Electronics LLC
|
Check for Price | No | Obsolete | 1 mV | 0.05 V/us | 450 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | INDUSTRIAL | 100 | O-MBCY-W8 | e0 | 100 dB | NOT SPECIFIED | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | METAL | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ROCHESTER ELECTRONICS INC | , | unknown | TO-99 | 8 | |||||||||||||||||||||||||||||||||||
|
OP20FP
Analog Devices Inc
|
Check for Price | No | Obsolete | 250 µV | 0.05 V/us | 270 nA | 95 µA | 100 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 25 nA | YES | YES | YES | -18 V | 18 V | COMMERCIAL | 100 | 1000000 | R-PDIP-T8 | Not Qualified | e0 | 110 dB | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 9.88 mm | ANALOG DEVICES INC | MINI, PLASTIC, DIP-8 | unknown | 8542.31.00.01 | DIP | 8 | EAR99 | ||||||||||||||||||||||
|
OP20GZ
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 800 µV | 0.05 V/us | 33 nA | 100 µA | 1 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | 30 nA | YES | YES | YES | -18 V | 18 V | OTHER | 100 | 200000 | R-GDIP-T8 | Not Qualified | e0 | 105 dB | 85 °C | -25 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | PRECISION MONOLITHICS INC | unknown |