Filter Your Search
1 - 5 of 5 results
|
OP200ARC/883
Analog Devices Inc
|
Check for Price | No | Obsolete | 125 µV | 0.15 V/us | 5 nA | 1.55 mA | 115 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 2 nA | YES | 1 nA | NO | YES | YES | -20 V | NO | NO | 0.1 V/us | 20 V | MILITARY | 500 | 2000000 | NO | S-XQCC-N20 | Not Qualified | e0 | 130 dB | 125 °C | -55 °C | MIL-STD-883 | 20 | UNSPECIFIED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 8.89 mm | 8.89 mm | ANALOG DEVICES INC | QLCC | QCCN, LCC20,.35SQ | 20 | unknown | EAR99 | 8542.33.00.01 | ||
|
OP200ARC/883
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 125 µV | 0.15 V/us | 5 nA | 1.55 mA | 115 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 2 nA | YES | 1 nA | NO | YES | YES | -20 V | NO | NO | 0.1 V/us | 20 V | MILITARY | 500 | 2000000 | NO | S-XQCC-N20 | Not Qualified | e0 | 130 dB | 125 °C | -55 °C | MIL-STD-883 | 20 | UNSPECIFIED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 8.89 mm | 8.89 mm | PRECISION MONOLITHICS INC | QCCN, LCC20,.35SQ | unknown | ||||||
|
OP200ARC
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 125 µV | 0.15 V/us | 5 nA | 1.55 mA | 115 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 2 nA | YES | 1 nA | NO | YES | YES | -20 V | NO | NO | 0.1 V/us | 20 V | MILITARY | 500 | 2000000 | NO | S-XQCC-N20 | Not Qualified | e0 | 130 dB | 125 °C | -55 °C | 20 | UNSPECIFIED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 8.89 mm | 8.89 mm | PRECISION MONOLITHICS INC | QCCN, LCC20,.35SQ | unknown | |||||||
|
OP200ARC
Analog Devices Inc
|
Check for Price | No | Obsolete | 125 µV | 0.15 V/us | 5 nA | 1.55 mA | 115 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 2 nA | YES | 1 nA | NO | YES | YES | -20 V | NO | NO | 0.1 V/us | 20 V | MILITARY | 500 | 2000000 | NO | S-XQCC-N20 | Not Qualified | e0 | 130 dB | 125 °C | -55 °C | 20 | UNSPECIFIED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 8.89 mm | 8.89 mm | ANALOG DEVICES INC | QLCC | QCCN, LCC20,.35SQ | 20 | unknown | EAR99 | 8542.33.00.01 | |||
|
OP-200ARC/883
Analog Devices Inc
|
Check for Price | No | Obsolete | ANALOG DEVICES INC | QLCC | HERMETIC SEALED, CERAMIC, LCC-20 | 20 | unknown |