Filter Your Search
1 - 10 of 148 results
|
OP140C
TT Electronics OPTEK Technology
|
$0.6099 | Yes | Yes | Transferred | 50 mA | 1.6 V | 1 | NO | THROUGH HOLE MOUNT | 935 nm | 40 deg | SIDE VIEW | SINGLE | INFRARED LED | 1000 ns | 2 V | GaAs | 50 m | 100 °C | -40 °C | ROUND | 1.58 mm | OPTEK TECHNOLOGY INC | compliant | 8541.40.20.00 | TT Electronics | |||||||||||||||||||||||||||||||||||||||||||||
|
OP140D
TT Electronics OPTEK Technology
|
$0.6226 | Yes | Yes | Transferred | 50 mA | 1.6 V | 1 | NO | THROUGH HOLE MOUNT | 935 nm | 40 deg | SIDE VIEW | SINGLE | INFRARED LED | 1000 ns | 2 V | GaAs | 50 m | 100 °C | -40 °C | ROUND | 1.58 mm | OPTEK TECHNOLOGY INC | compliant | 8541.40.20.00 | TT Electronics | |||||||||||||||||||||||||||||||||||||||||||||
|
OP140B
TT Electronics OPTEK Technology
|
$0.6339 | Yes | Yes | Transferred | 50 mA | 1.6 V | 1 | NO | THROUGH HOLE MOUNT | 935 nm | 40 deg | SIDE VIEW | SINGLE | INFRARED LED | 1000 ns | 2 V | GaAs | 50 m | 100 °C | -40 °C | ROUND | 1.58 mm | OPTEK TECHNOLOGY INC | compliant | 8541.40.20.00 | TT Electronics | |||||||||||||||||||||||||||||||||||||||||||||
|
OP140A
TT Electronics OPTEK Technology
|
$0.7428 | Yes | Yes | Transferred | 50 mA | 1.6 V | 1 | NO | THROUGH HOLE MOUNT | 935 nm | 40 deg | SIDE VIEW | SINGLE | INFRARED LED | 1000 ns | 2 V | GaAs | 50 m | 100 °C | -40 °C | ROUND | 1.58 mm | OPTEK TECHNOLOGY INC | compliant | 8541.40.20.00 | TT Electronics | |||||||||||||||||||||||||||||||||||||||||||||
|
OP145A
TT Electronics OPTEK Technology
|
$0.8319 | Yes | Yes | Transferred | 50 mA | 1.6 V | 1 | NO | THROUGH HOLE MOUNT | 935 nm | 40 deg | SIDE VIEW | SINGLE | INFRARED LED | 1000 ns | 2 V | GaAs | 50 m | 100 °C | -40 °C | ROUND | OPTEK TECHNOLOGY INC | compliant | 8541.40.20.00 | TT Electronics | ||||||||||||||||||||||||||||||||||||||||||||||
|
OP14GBC
Analog Devices Inc
|
Check for Price | No | Obsolete | 2 | 15 V | BIPOLAR | OTHER | Not Qualified | 25 °C | 25 °C | DIE OR CHIP | ANALOG DEVICES INC | compliant | 8542.31.00.01 | EAR99 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 75 nA | YES | 2 mV | NO | -15 V | MIL-STD-883 Class B (Modified) | 0.25 V/us | 0.5 V/us | 22 V | 1830 | 50000 | |||||||||||||||||||||||||||||||||||||||||||
|
OP14CZ
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 2 | NO | 15 V | BIPOLAR | INDUSTRIAL | e0 | R-GDIP-T8 | Not Qualified | 85 °C | -40 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | PRECISION MONOLITHICS INC | unknown | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 75 nA | YES | 3 mV | NO | -15 V | 0.25 V/us | 0.5 V/us | 22 V | 1300 | 25000 | DIP, DIP8,.3 | 100 nA | 95 dB | -22 V | ||||||||||||||||||||||||||||||
|
OP14EZ
Rochester Electronics LLC
|
Check for Price | Yes | Obsolete | 2 | NO | 15 V | BIPOLAR | COMMERCIAL | R-GDIP-T8 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NOT SPECIFIED | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | unknown | OPERATIONAL AMPLIFIER | 1.5 mV | -15 V | 0.5 V/us | 22 V | 1300 | HERMETIC SEALED, CERAMIC, DIP-8 | 60 nA | 100 dB | -22 V | DIP | 8 | |||||||||||||||||||||||||||||||||
|
OP14N
Analog Devices Inc
|
Check for Price | No | Obsolete | 2 | YES | 15 V | BIPOLAR | MILITARY | e0 | R-XUUC-N14 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | TIN LEAD | NO LEAD | UPPER | ANALOG DEVICES INC | compliant | OPERATIONAL AMPLIFIER | 750 µV | -15 V | 0.25 V/us | 0.25 V/us | 22 V | 1300 | 100000 | DIE, | 50 nA | 85 dB | -22 V | DIE | 14 | 85 dB | |||||||||||||||||||||||||||||||
|
OP14CP
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 2 | NO | 15 V | BIPOLAR | INDUSTRIAL | e0 | R-PDIP-T8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 9.27 mm | 4.57 mm | 7.62 mm | ANALOG DEVICES INC | unknown | 8542.33.00.01 | EAR99 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 75 nA | YES | 3 mV | NO | -15 V | 0.25 V/us | 0.5 V/us | 22 V | 1300 | 50000 | DIP, DIP8,.3 | 100 nA | 95 dB | -22 V | DIP | 8 | 80 dB |